CONN RECEPT 180POS .8MM DUAL SMD - 61082-183409LF
| Digi-Key Part Number | 61082-183409LF-ND |
150 |
5.49620 |
Extended Price
824.43 |
| Manufacturer Part Number | 61082-183409LF | |||
| Description | CONN RECEPT 180POS .8MM DUAL SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 61082-183409LF |
| Vendor | FCI |
| Category | Connectors |
| Connector Type | Receptacle, Outer Shroud Contacts |
| Number of Positions | 180 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.031" (0.80mm) |
| Features | Board Guide |
| Packaging | Tube |
| Contact Finish Thickness | 8µin (0.20µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
61082 183409LF 61082183409LF |
61082-183409LF Specification Sheet
CONN RECEPT 180POS .8MM DUAL SMD - 61082-183409LF (61082-183409LF-ND)
Related parts :CONN RECEPT 180POS .8MM DUAL SMD - 61082-183409LF
Order 'conn recept 180pos .8mm dual smd - 61082-183409LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 61082-183409LF-ND.
CONN RECEPT 180POS .8MM DUAL SMD - 61082-181402LF
Order 'conn recept 180pos .8mm dual smd - 61082-181402LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1655-1-ND.
CONN RECEPT 180POS .8MM DUAL SMD - 61082-181402LF
Order 'conn recept 180pos .8mm dual smd - 61082-181402LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1655-2-ND.
CONN RECEPT 180POS .8MM DUAL SMD - 61082-181422LF
Order 'conn recept 180pos .8mm dual smd - 61082-181422LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1656-1-ND.
CONN RECEPT 180POS .8MM DUAL SMD - 61082-181422LF
Order 'conn recept 180pos .8mm dual smd - 61082-181422LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1656-2-ND.
CONN RECEPT 180POS .8MM DUAL SMD - 61082-182402LF
Order 'conn recept 180pos .8mm dual smd - 61082-182402LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1657-1-ND.
CONN RECEPT 180POS .8MM DUAL SMD - 61082-182402LF
Order 'conn recept 180pos .8mm dual smd - 61082-182402LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1657-2-ND.
CONN RECEPT 180POS .8MM DUAL SMD - 61082-182422LF
Order 'conn recept 180pos .8mm dual smd - 61082-182422LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1658-1-ND.
CONN RECEPT 180POS .8MM DUAL SMD - 61082-182422LF
Order 'conn recept 180pos .8mm dual smd - 61082-182422LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1658-2-ND.
CONN RECEPT 180POS .8MM DUAL SMD - 61082-183402LF
Order 'conn recept 180pos .8mm dual smd - 61082-183402LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1659-1-ND.
CONN RECEPT 180POS .8MM DUAL SMD - 61082-183402LF
Order 'conn recept 180pos .8mm dual smd - 61082-183402LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1659-2-ND.
CONN RECEPT 180POS .8MM DUAL SMD - 61082-183422LF
Order 'conn recept 180pos .8mm dual smd - 61082-183422LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1660-1-ND.
CONN RECEPT 180POS .8MM DUAL SMD - 61082-183422LF
Order 'conn recept 180pos .8mm dual smd - 61082-183422LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1660-2-ND.
CONN RECEPT 180POS .8MM DUAL SMD - 61082-181400LF
Order 'conn recept 180pos .8mm dual smd - 61082-181400LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 61082-181400LF-ND.
CONN RECEPT 180POS .8MM DUAL SMD - 61082-181602LF
Order 'conn recept 180pos .8mm dual smd - 61082-181602LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 61082-181602LF-ND.
Send this link via E-Mail
Help With This Screen