Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

PANEL ALUMINUM 19" METALLIC GRAY - PA-1142-MG - Boxes, Enclosures, Racks

Digi-Key Part Number PA-1142-MG-ND
Price Break
1
Unit Price
108.55000
Extended Price
108.55
Manufacturer Part NumberPA-1142-MG
DescriptionPANEL ALUMINUM 19" METALLIC GRAY
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationPA-1142-MG
VendorBud Industries
CategoryBoxes, Enclosures, Racks
ColorGray
Features-
For Use With/Related Products19" Panel Width Racks
MaterialMetal - Aluminum
Shipping InfoShipped from Digi-Key
Size / Dimension21.000" L x 19.000" W x 0.125" H (533.40mm x 482.60mm x 3.18mm)
TypePanel - Front
VentilationNon-Vented
Weight5 lbs (2.27kg)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PA 1142 MG
PA1142MG

PA-1142-MG Specification Sheet

Image of PANEL ALUMINUM 19" METALLIC GRAY - PA-1142-MG

PANEL ALUMINUM 19" METALLIC GRAY - PA-1142-MG (PA-1142-MG-ND) - Boxes, Enclosures, Racks

Related parts Boxes, Enclosures, Racks:
PANEL ALUMINUM 19" METALLIC GRAY - PA-1142-MG
 Order 'panel aluminum 19" metallic gray - PA-1142-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PA-1142-MG-ND.
PANEL ALUMINUM 19" METALLIC GRAY - PA-1101-MG
 Order 'panel aluminum 19" metallic gray - PA-1101-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1247-ND.
PANEL ALUMINUM 19" METALLIC GRAY - PA-1102-MG
 Order 'panel aluminum 19" metallic gray - PA-1102-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1248-ND.
PANEL ALUMINUM 19" METALLIC GRAY - PA-1103-MG
 Order 'panel aluminum 19" metallic gray - PA-1103-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1249-ND.
PANEL ALUMINUM 19" METALLIC GRAY - PA-1104-MG
 Order 'panel aluminum 19" metallic gray - PA-1104-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1250-ND.
PANEL ALUMINUM 19" METALLIC GRAY - PA-1105-MG
 Order 'panel aluminum 19" metallic gray - PA-1105-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1251-ND.
PANEL ALUMINUM 19" METALLIC GRAY - PA-1106-MG
 Order 'panel aluminum 19" metallic gray - PA-1106-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1252-ND.
PANEL ALUMINUM 19" METALLIC GRAY - PA-1107-MG
 Order 'panel aluminum 19" metallic gray - PA-1107-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1253-ND.
PANEL ALUMINUM 19" METALLIC GRAY - PA-1108-MG
 Order 'panel aluminum 19" metallic gray - PA-1108-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1254-ND.
PANEL ALUMINUM 19" METALLIC GRAY - PA-1109-MG
 Order 'panel aluminum 19" metallic gray - PA-1109-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PA-1109-MG-ND.
PANEL ALUMINUM 19" METALLIC GRAY - PA-1110-MG
 Order 'panel aluminum 19" metallic gray - PA-1110-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PA-1110-MG-ND.
PANEL ALUMINUM 19" METALLIC GRAY - PA-1111-MG
 Order 'panel aluminum 19" metallic gray - PA-1111-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PA-1111-MG-ND.
PANEL ALUMINUM 19" METALLIC GRAY - PA-1112-MG
 Order 'panel aluminum 19" metallic gray - PA-1112-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PA-1112-MG-ND.
PANEL ALUMINUM 19" METALLIC GRAY - PA-1131-MG
 Order 'panel aluminum 19" metallic gray - PA-1131-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PA-1131-MG-ND.
PANEL ALUMINUM 19" METALLIC GRAY - PA-1132-MG
 Order 'panel aluminum 19" metallic gray - PA-1132-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PA-1132-MG-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: PANEL ALUMINUM 19" METALLIC GRAY - PA-1141-MG Next: PANEL ALUMINUM 19" WHITE TEXTURE - PA-1101-WH