MPAC 5R STPF HDR CNR TYPE A - HM2P07PNF284GFLF - Connectors
| Digi-Key Part Number | HM2P07PNF284GFLF-ND |
1152 |
5.67524 |
Extended Price
6537.88 |
| Manufacturer Part Number | HM2P07PNF284GFLF | |||
| Description | MPAC 5R STPF HDR CNR TYPE A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HM2P07PNF284GFLF |
| Vendor | FCI |
| Category | Connectors |
| Color | Cream |
| Connector Type | Header, Male Pins, Shrouded |
| Connector Shape | Rectangular |
| Connector Usage | Hard Metric A |
| Contact Finish | Gold |
| Contact Termination | Press-Fit |
| Features | Alignment Slot, Board Guide, Selective Shielding |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 5 + 2 |
| Packaging | Tray |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Ratings | IEC 1076-4-101 |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 154 (110 + 44 Ground) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HM2P07PNF284GFLF HM2P07PNF284GFLF |
HM2P07PNF284GFLF Specification Sheet
MPAC 5R STPF HDR CNR TYPE A - HM2P07PNF284GFLF (HM2P07PNF284GFLF-ND) - Connectors
Related parts Connectors :MPAC 5R STPF HDR CNR TYPE A - HM2P07PNF284GFLF
Order 'mpac 5r stpf hdr cnr type a - HM2P07PNF284GFLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2P07PNF284GFLF-ND.
MPAC 5R STPF HDR CNR TYPE A - HM2P07PC5110N9
Order 'mpac 5r stpf hdr cnr type a - HM2P07PC5110N9' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2P07PC5110N9-ND.
MPAC 5R STPF HDR CNR TYPE A - HM2P07PC5111N9
Order 'mpac 5r stpf hdr cnr type a - HM2P07PC5111N9' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2P07PC5111N9-ND.
MPAC 5R STPF HDR CNR TYPE A - HM2P07PCF1G1N9
Order 'mpac 5r stpf hdr cnr type a - HM2P07PCF1G1N9' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2P07PCF1G1N9-ND.
MPAC 5R STPF HDR CNR TYPE A - HM2P07PCH181N9
Order 'mpac 5r stpf hdr cnr type a - HM2P07PCH181N9' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2P07PCH181N9-ND.
MPAC 5R STPF HDR CNR TYPE A - HM2P07PCH185N9
Order 'mpac 5r stpf hdr cnr type a - HM2P07PCH185N9' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2P07PCH185N9-ND.
MPAC 5R STPF HDR CNR TYPE A - HM2P07PCH191N9
Order 'mpac 5r stpf hdr cnr type a - HM2P07PCH191N9' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2P07PCH191N9-ND.
MPAC 5R STPF HDR CNR TYPE A - HM2P07PCH1C1N9
Order 'mpac 5r stpf hdr cnr type a - HM2P07PCH1C1N9' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2P07PCH1C1N9-ND.
MPAC 5R STPF HDR CNR TYPE A - HM2P07PCH1C5N9
Order 'mpac 5r stpf hdr cnr type a - HM2P07PCH1C5N9' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2P07PCH1C5N9-ND.
MPAC 5R STPF HDR CNR TYPE A - HM2P07PCH290N9LF
Order 'mpac 5r stpf hdr cnr type a - HM2P07PCH290N9LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2P07PCH290N9LF-ND.
MPAC 5R STPF HDR CNR TYPE A - HM2P07PCH290N9
Order 'mpac 5r stpf hdr cnr type a - HM2P07PCH290N9' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2P07PCH290N9-ND.
MPAC 5R STPF HDR CNR TYPE A - HM2P07PCJ275N9
Order 'mpac 5r stpf hdr cnr type a - HM2P07PCJ275N9' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2P07PCJ275N9-ND.
MPAC 5R STPF HDR CNR TYPE A - HM2P07PCK235N9
Order 'mpac 5r stpf hdr cnr type a - HM2P07PCK235N9' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2P07PCK235N9-ND.
MPAC 5R STPF HDR CNR TYPE A - HM2P07PCM131N9
Order 'mpac 5r stpf hdr cnr type a - HM2P07PCM131N9' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2P07PCM131N9-ND.
MPAC 5R STPF HDR CNR TYPE A - HM2P07PCN240N9
Order 'mpac 5r stpf hdr cnr type a - HM2P07PCN240N9' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM2P07PCN240N9-ND.
Send this link via E-Mail
Help With This Screen