CONN RECEPT 160POS .8MM DUAL SMD - 61082-161409LF - Connectors
| Digi-Key Part Number | 61082-161409LF-ND |
150 |
4.83613 |
Extended Price
725.42 |
| Manufacturer Part Number | 61082-161409LF | |||
| Description | CONN RECEPT 160POS .8MM DUAL SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 61082-161409LF |
| Vendor | FCI |
| Category | Connectors |
| Connector Type | Receptacle, Outer Shroud Contacts |
| Number of Positions | 160 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.031" (0.80mm) |
| Features | Board Guide |
| Packaging | Tube |
| Contact Finish Thickness | 8µin (0.20µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
61082 161409LF 61082161409LF |
61082-161409LF Specification Sheet
CONN RECEPT 160POS .8MM DUAL SMD - 61082-161409LF (61082-161409LF-ND) - Connectors
Related parts Connectors :CONN RECEPT 160POS .8MM DUAL SMD - 61082-161409LF
Order 'conn recept 160pos .8mm dual smd - 61082-161409LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 61082-161409LF-ND.
CONN RECEPT 160POS .8MM DUAL SMD - 61082-161402LF
Order 'conn recept 160pos .8mm dual smd - 61082-161402LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1649-1-ND.
CONN RECEPT 160POS .8MM DUAL SMD - 61082-161402LF
Order 'conn recept 160pos .8mm dual smd - 61082-161402LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1649-2-ND.
CONN RECEPT 160POS .8MM DUAL SMD - 61082-161422LF
Order 'conn recept 160pos .8mm dual smd - 61082-161422LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1650-1-ND.
CONN RECEPT 160POS .8MM DUAL SMD - 61082-161422LF
Order 'conn recept 160pos .8mm dual smd - 61082-161422LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1650-2-ND.
CONN RECEPT 160POS .8MM DUAL SMD - 61082-162402LF
Order 'conn recept 160pos .8mm dual smd - 61082-162402LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1651-1-ND.
CONN RECEPT 160POS .8MM DUAL SMD - 61082-162402LF
Order 'conn recept 160pos .8mm dual smd - 61082-162402LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1651-2-ND.
CONN RECEPT 160POS .8MM DUAL SMD - 61082-162422LF
Order 'conn recept 160pos .8mm dual smd - 61082-162422LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1652-1-ND.
CONN RECEPT 160POS .8MM DUAL SMD - 61082-162422LF
Order 'conn recept 160pos .8mm dual smd - 61082-162422LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1652-2-ND.
CONN RECEPT 160POS .8MM DUAL SMD - 61082-163402LF
Order 'conn recept 160pos .8mm dual smd - 61082-163402LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1653-1-ND.
CONN RECEPT 160POS .8MM DUAL SMD - 61082-163402LF
Order 'conn recept 160pos .8mm dual smd - 61082-163402LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1653-2-ND.
CONN RECEPT 160POS .8MM DUAL SMD - 61082-163422LF
Order 'conn recept 160pos .8mm dual smd - 61082-163422LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1654-1-ND.
CONN RECEPT 160POS .8MM DUAL SMD - 61082-163422LF
Order 'conn recept 160pos .8mm dual smd - 61082-163422LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1654-2-ND.
CONN RECEPT 160POS .8MM DUAL SMD - 61082-161400LF
Order 'conn recept 160pos .8mm dual smd - 61082-161400LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 61082-161400LF-ND.
CONN RECEPT 160POS .8MM DUAL SMD - 61082-162400LF
Order 'conn recept 160pos .8mm dual smd - 61082-162400LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 61082-162400LF-ND.
Send this link via E-Mail
Help With This Screen