CONN RECEPT 100POS .8MM DUAL SMD - 61082-103400LF
| Digi-Key Part Number | 61082-103400LF-ND |
300 |
3.09473 |
Extended Price
928.42 |
| Manufacturer Part Number | 61082-103400LF | |||
| Description | CONN RECEPT 100POS .8MM DUAL SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 61082-103400LF |
| Vendor | FCI |
| Category | Connectors |
| Connector Type | Receptacle, Outer Shroud Contacts |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.031" (0.80mm) |
| Features | Board Guide |
| Packaging | Tube |
| Contact Finish Thickness | 8µin (0.20µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
61082 103400LF 61082103400LF |
61082-103400LF Specification Sheet
CONN RECEPT 100POS .8MM DUAL SMD - 61082-103400LF (61082-103400LF-ND)
Related parts :CONN RECEPT 100POS .8MM DUAL SMD - 61082-103400LF
Order 'conn recept 100pos .8mm dual smd - 61082-103400LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 61082-103400LF-ND.
CONN RECEPT 100POS .8MM DUAL SMD - 61082-101402LF
Order 'conn recept 100pos .8mm dual smd - 61082-101402LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1631-1-ND.
CONN RECEPT 100POS .8MM DUAL SMD - 61082-101402LF
Order 'conn recept 100pos .8mm dual smd - 61082-101402LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1631-2-ND.
CONN RECEPT 100POS .8MM DUAL SMD - 61082-101422LF
Order 'conn recept 100pos .8mm dual smd - 61082-101422LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1632-1-ND.
CONN RECEPT 100POS .8MM DUAL SMD - 61082-101422LF
Order 'conn recept 100pos .8mm dual smd - 61082-101422LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1632-2-ND.
CONN RECEPT 100POS .8MM DUAL SMD - 61082-102402LF
Order 'conn recept 100pos .8mm dual smd - 61082-102402LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1633-1-ND.
CONN RECEPT 100POS .8MM DUAL SMD - 61082-102402LF
Order 'conn recept 100pos .8mm dual smd - 61082-102402LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1633-2-ND.
CONN RECEPT 100POS .8MM DUAL SMD - 61082-102422LF
Order 'conn recept 100pos .8mm dual smd - 61082-102422LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1634-1-ND.
CONN RECEPT 100POS .8MM DUAL SMD - 61082-102422LF
Order 'conn recept 100pos .8mm dual smd - 61082-102422LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1634-2-ND.
CONN RECEPT 100POS .8MM DUAL SMD - 61082-103402LF
Order 'conn recept 100pos .8mm dual smd - 61082-103402LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1635-1-ND.
CONN RECEPT 100POS .8MM DUAL SMD - 61082-103402LF
Order 'conn recept 100pos .8mm dual smd - 61082-103402LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1635-2-ND.
CONN RECEPT 100POS .8MM DUAL SMD - 61082-103422LF
Order 'conn recept 100pos .8mm dual smd - 61082-103422LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1636-1-ND.
CONN RECEPT 100POS .8MM DUAL SMD - 61082-103422LF
Order 'conn recept 100pos .8mm dual smd - 61082-103422LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1636-2-ND.
CONN RECEPT 100POS .8MM DUAL SMD - 61082-101400LF
Order 'conn recept 100pos .8mm dual smd - 61082-101400LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 61082-101400LF-ND.
CONN RECEPT 100POS .8MM DUAL SMD - 61082-101409LF
Order 'conn recept 100pos .8mm dual smd - 61082-101409LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 61082-101409LF-ND.
Send this link via E-Mail
Help With This Screen