METRAL 5 ROW - HM1W52APR000H6LF - Connectors
Gold, GXT Backplane - Specialized Connector FCI Header, Male Pins, Shrouded - HM1W52APR000H6LF
| Digi-Key Part Number | HM1W52APR000H6LF-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | HM1W52APR000H6LF | |||
| Description | METRAL 5 ROW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HM1W52APR000H6LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Natural |
| Connector Style | High Speed |
| Connector Type | Header, Male Pins, Shrouded |
| Connector Usage | - |
| Contact Finish | Gold, GXT |
| Contact Finish Thickness | - |
| Contact Layout, Typical | - |
| Features | - |
| Mounting Type | Through Hole |
| Number of Columns | 12 |
| Number of Positions | 60 |
| Number of Rows | 5 |
| Pitch | 0.079" (2.00mm) |
| Termination | Press-Fit |
| Number of Contacts Loaded | All |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HM1W52APR000H6LF HM1W52APR000H6LF |
METRAL 5 ROW - HM1W52APR000H6LF (HM1W52APR000H6LF-ND) - Connectors
Related parts Gold, GXT Backplane - Specialized Connector FCI Header, Male Pins, Shrouded - HM1W52APR000H6LFMETRAL 5 ROW - HM1W52APR000H6LF
Order 'metral 5 row - HM1W52APR000H6LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM1W52APR000H6LF-ND.
110 METRAL 5 ROW - 89007-110
Order '110 metral 5 row - 89007-110' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89007-110-ND.
METRAL 5 ROW RA SIG PF - 89047-102
Order 'metral 5 row ra sig pf - 89047-102' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89047-102-ND.
202 METRAL 5 ROW RA SIG PF - 89047-202
Order '202 metral 5 row ra sig pf - 89047-202' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89047-202-ND.
METRAL 5 ROW PF 5X12 - 89093-102
Order 'metral 5 row pf 5x12 - 89093-102' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89093-102-ND.
REPAIR TOOL FOR METRAL-5 ROW - BPY75D37
Order 'repair tool for metral-5 row - BPY75D37' online from Digi-Key. Manufactured by FCI. Digi-Key part number BPY75D37-ND.
METRAL SIGNAL HEADER-1 MOD 5 ROW - 85674-1137
Order 'metral signal header-1 mod 5 row - 85674-1137' online from Digi-Key. Manufactured by FCI. Digi-Key part number 85674-1137-ND.
METRAL SIGNAL HEADER-1 MOD 5 ROW - 85674-160
Order 'metral signal header-1 mod 5 row - 85674-160' online from Digi-Key. Manufactured by FCI. Digi-Key part number 85674-160-ND.
METRAL SIGNAL HEADER-1 MOD 5 ROW - 85674-161
Order 'metral signal header-1 mod 5 row - 85674-161' online from Digi-Key. Manufactured by FCI. Digi-Key part number 85674-161-ND.
METRAL SIGNAL HEADER-2 MOD 5 ROW - 85832-106
Order 'metral signal header-2 mod 5 row - 85832-106' online from Digi-Key. Manufactured by FCI. Digi-Key part number 85832-106-ND.
PF 5 ROW METRAL HDR - 85853-560
Order 'pf 5 row metral hdr - 85853-560' online from Digi-Key. Manufactured by FCI. Digi-Key part number 85853-560-ND.
METRAL 2000 SIGNAL SHRD-5-ROW - 84621-101
Order 'metral 2000 signal shrd-5-row - 84621-101' online from Digi-Key. Manufactured by FCI. Digi-Key part number 84621-101-ND.
METRAL SIGNAL HEADER-1 MOD 5 ROW - 89006-N116
Order 'metral signal header-1 mod 5 row - 89006-N116' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89006-N116-ND.
METRAL SIGNAL HEADER-1 MOD 5 ROW - 89006-N120
Order 'metral signal header-1 mod 5 row - 89006-N120' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89006-N120-ND.
METRAL SIGNAL HEADER-1 MOD 5 ROW - 89006-N121
Order 'metral signal header-1 mod 5 row - 89006-N121' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89006-N121-ND.
Options for Gold, GXT Backplane - Specialized Connector FCI Header, Male Pins, Shrouded - HM1W52APR000H6LF
Send this link via E-Mail
Help With This Screen
