PANEL ALUMINUM 19" METALLIC GRAY - PA-1140-MG - Boxes, Enclosures, Racks
| Digi-Key Part Number | PA-1140-MG-ND |
1 |
91.30000 |
Extended Price
91.30 |
| Manufacturer Part Number | PA-1140-MG | |||
| Description | PANEL ALUMINUM 19" METALLIC GRAY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PA-1140-MG |
| Vendor | Bud Industries |
| Category | Boxes, Enclosures, Racks |
| Color | Gray |
| Features | - |
| For Use With/Related Products | 19" Panel Width Racks |
| Material | Metal - Aluminum |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 17.500" L x 19.000" W x 0.125" H (444.50mm x 482.60mm x 3.18mm) |
| Type | Panel - Front |
| Ventilation | Non-Vented |
| Weight | 4 lbs (1.81kg) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PA 1140 MG PA1140MG |
PA-1140-MG Specification Sheet
PANEL ALUMINUM 19" METALLIC GRAY - PA-1140-MG (PA-1140-MG-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:PANEL ALUMINUM 19" METALLIC GRAY - PA-1140-MG
Order 'panel aluminum 19" metallic gray - PA-1140-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PA-1140-MG-ND.
PANEL ALUMINUM 19" METALLIC GRAY - PA-1101-MG
Order 'panel aluminum 19" metallic gray - PA-1101-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1247-ND.
PANEL ALUMINUM 19" METALLIC GRAY - PA-1102-MG
Order 'panel aluminum 19" metallic gray - PA-1102-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1248-ND.
PANEL ALUMINUM 19" METALLIC GRAY - PA-1103-MG
Order 'panel aluminum 19" metallic gray - PA-1103-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1249-ND.
PANEL ALUMINUM 19" METALLIC GRAY - PA-1104-MG
Order 'panel aluminum 19" metallic gray - PA-1104-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1250-ND.
PANEL ALUMINUM 19" METALLIC GRAY - PA-1105-MG
Order 'panel aluminum 19" metallic gray - PA-1105-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1251-ND.
PANEL ALUMINUM 19" METALLIC GRAY - PA-1106-MG
Order 'panel aluminum 19" metallic gray - PA-1106-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1252-ND.
PANEL ALUMINUM 19" METALLIC GRAY - PA-1107-MG
Order 'panel aluminum 19" metallic gray - PA-1107-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1253-ND.
PANEL ALUMINUM 19" METALLIC GRAY - PA-1108-MG
Order 'panel aluminum 19" metallic gray - PA-1108-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1254-ND.
PANEL ALUMINUM 19" METALLIC GRAY - PA-1109-MG
Order 'panel aluminum 19" metallic gray - PA-1109-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PA-1109-MG-ND.
PANEL ALUMINUM 19" METALLIC GRAY - PA-1110-MG
Order 'panel aluminum 19" metallic gray - PA-1110-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PA-1110-MG-ND.
PANEL ALUMINUM 19" METALLIC GRAY - PA-1111-MG
Order 'panel aluminum 19" metallic gray - PA-1111-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PA-1111-MG-ND.
PANEL ALUMINUM 19" METALLIC GRAY - PA-1112-MG
Order 'panel aluminum 19" metallic gray - PA-1112-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PA-1112-MG-ND.
PANEL ALUMINUM 19" METALLIC GRAY - PA-1131-MG
Order 'panel aluminum 19" metallic gray - PA-1131-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PA-1131-MG-ND.
PANEL ALUMINUM 19" METALLIC GRAY - PA-1132-MG
Order 'panel aluminum 19" metallic gray - PA-1132-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PA-1132-MG-ND.
Send this link via E-Mail
Help With This Screen