CONN HEADER 180POS .8MM DUAL SMD - 61083-183402LF
| Digi-Key Part Number | 609-1727-1-ND |
1 25 100 |
10.32000 7.31080 6.72780 |
Extended Price
10.32 182.77 672.78 |
| Manufacturer Part Number | 61083-183402LF | |||
| Description | CONN HEADER 180POS .8MM DUAL SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 61083-183402LF |
| Vendor | FCI |
| Category | Connectors |
| Connector Type | Plug, Center Strip Contacts |
| Mounting Type | Surface (SMD, SMT) |
| Number of Positions [Total] | 180 |
| Number of Rows | 2 [Nom] |
| Pitch | 0.800 mm [Typ] |
| Feature(s) | Board Guide |
| Packaging | Cut Tape |
| Height | 6.700 mm [Typ] |
| Length | 77.800 mm [Typ] |
| Width | 6.000 mm [Typ] |
| Voltage | 100.000 V [Max] |
| Current | 0.500 A [Max] |
| Contact Material | Brass |
| Contact Finish | Gold |
| Types of Contacts | 180 General |
| Contact Resistance | 50.000 mOhms [Max] |
| Housing Material | Plastic, Glass Filled |
| Insulation Resistance | 100 MOhms [Min] |
| Stacking Height | 7.000 mm [Typ] |
| Stacking Height | 11.000 mm [Typ] |
| Stacking Height | 15.000 mm [Typ] |
| Contacts Loaded | All |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Flammability Rating | UL 94V-0 |
| A | 6.700 mm [Nom] |
| B | 77.800 mm [Nom] |
| C | 6.000 mm [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
61083 183402LF 61083183402LF 609 1727 1 ND 60917271ND 609-1727-1 |
61083-183402LF Specification Sheet
CONN HEADER 180POS .8MM DUAL SMD - 61083-183402LF (609-1727-1-ND)
Related parts:CONN HEADER 180POS .8MM DUAL SMD - 61083-183402LF
Order 'conn header 180pos .8mm dual smd - 61083-183402LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1727-1-ND.
CONN HEADER 180POS .8MM DUAL SMD - 61083-183402LF
Order 'conn header 180pos .8mm dual smd - 61083-183402LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1727-2-ND.
CONN HEADER 180POS .8MM DUAL SMD - 61083-181402LF
Order 'conn header 180pos .8mm dual smd - 61083-181402LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1723-1-ND.
CONN HEADER 180POS .8MM DUAL SMD - 61083-181402LF
Order 'conn header 180pos .8mm dual smd - 61083-181402LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1723-2-ND.
CONN HEADER 180POS .8MM DUAL SMD - 61083-181422LF
Order 'conn header 180pos .8mm dual smd - 61083-181422LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1724-1-ND.
CONN HEADER 180POS .8MM DUAL SMD - 61083-181422LF
Order 'conn header 180pos .8mm dual smd - 61083-181422LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1724-2-ND.
CONN HEADER 180POS .8MM DUAL SMD - 61083-182402LF
Order 'conn header 180pos .8mm dual smd - 61083-182402LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1725-1-ND.
CONN HEADER 180POS .8MM DUAL SMD - 61083-182402LF
Order 'conn header 180pos .8mm dual smd - 61083-182402LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1725-2-ND.
CONN HEADER 180POS .8MM DUAL SMD - 61083-182422LF
Order 'conn header 180pos .8mm dual smd - 61083-182422LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1726-1-ND.
CONN HEADER 180POS .8MM DUAL SMD - 61083-182422LF
Order 'conn header 180pos .8mm dual smd - 61083-182422LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1726-2-ND.
CONN HEADER 180POS .8MM DUAL SMD - 61083-183422LF
Order 'conn header 180pos .8mm dual smd - 61083-183422LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1728-1-ND.
CONN HEADER 180POS .8MM DUAL SMD - 61083-183422LF
Order 'conn header 180pos .8mm dual smd - 61083-183422LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1728-2-ND.
CONN HEADER 180POS .8MM DUAL SMD - 61083-184402LF
Order 'conn header 180pos .8mm dual smd - 61083-184402LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1729-1-ND.
CONN HEADER 180POS .8MM DUAL SMD - 61083-184402LF
Order 'conn header 180pos .8mm dual smd - 61083-184402LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1729-2-ND.
CONN HEADER 180POS .8MM DUAL SMD - 61083-184422LF
Order 'conn header 180pos .8mm dual smd - 61083-184422LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1730-1-ND.
Send this link via E-Mail
Help With This Screen