CONN RECEPT 2MM 125POS R/A - 277200125100002
| Digi-Key Part Number | 277200125100002-ND |
10 |
4.32300 |
Extended Price
43.23 |
| Manufacturer Part Number | 277200125100002 | |||
| Description | CONN RECEPT 2MM 125POS R/A | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 277200125100002 |
| Vendor | AVX Corporation |
| Category | Connectors |
| Color | - |
| Connector Type | Receptacle, Female Socket |
| Connector Shape | Rectangular |
| Connector Usage | Hard Metric B, Compact PCI® |
| Contact Finish | Gold |
| Contact Termination | Press-Fit |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 5 |
| Packaging | Bulk |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Series | 7200 |
| Ratings | IEC 61076-4-101 |
| Contact Finish Thickness | 31.5µin (0.80µm) |
| Number of Positions | 125 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
277200125100002 277200125100002 |
277200125100002 Specification Sheet
CONN RECEPT 2MM 125POS R/A - 277200125100002 (277200125100002-ND)
Related parts:CONN RECEPT 2MM 125POS R/A - 277200125100002
Order 'conn recept 2mm 125pos r/a - 277200125100002' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 277200125100002-ND.
CONN RECEPT 2MM 125POS R/A - 277200125102001
Order 'conn recept 2mm 125pos r/a - 277200125102001' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 277200125102001-ND.
CONN RECEPT 2MM 125POS R/A - 277200125102002
Order 'conn recept 2mm 125pos r/a - 277200125102002' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 277200125102002-ND.
CONN RECEPT 2MM 125POS R/A - 277200125103002
Order 'conn recept 2mm 125pos r/a - 277200125103002' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 277200125103002-ND.
CONN RECEPT 2MM 55POS R/A - 277200055400002
Order 'conn recept 2mm 55pos r/a - 277200055400002' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 277200055400002-ND.
CONN RECEPT 2MM 55POS R/A - 277200055401002
Order 'conn recept 2mm 55pos r/a - 277200055401002' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 277200055401002-ND.
CONN RECEPT 2MM 55POS R/A - 277200055403002
Order 'conn recept 2mm 55pos r/a - 277200055403002' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 277200055403002-ND.
CONN RECEPT 2MM 95POS R/A - 277200095300002
Order 'conn recept 2mm 95pos r/a - 277200095300002' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 277200095300002-ND.
CONN RECEPT 2MM 95POS R/A - 277200095302001
Order 'conn recept 2mm 95pos r/a - 277200095302001' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 277200095302001-ND.
CONN RECEPT 2MM 95POS R/A - 277200095302101
Order 'conn recept 2mm 95pos r/a - 277200095302101' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 277200095302101-ND.
CONN RECEPT 2MM 95POS R/A - 277200095303002
Order 'conn recept 2mm 95pos r/a - 277200095303002' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 277200095303002-ND.
CONN RECEPT 2MM 110POS R/A - 277200110000102
Order 'conn recept 2mm 110pos r/a - 277200110000102' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 277200110000102-ND.
CONN RECEPT 2MM 110POS R/A - 277200110002001
Order 'conn recept 2mm 110pos r/a - 277200110002001' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 277200110002001-ND.
CONN RECEPT 2MM 110POS R/A - 277200110003001
Order 'conn recept 2mm 110pos r/a - 277200110003001' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 277200110003001-ND.
CONN RECEPT 2MM 110POS R/A - 277200110003002
Order 'conn recept 2mm 110pos r/a - 277200110003002' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 277200110003002-ND.
Send this link via E-Mail
Help With This Screen