5PRH 10I 2MM 2W - 10016527-101LF - Connectors
| Digi-Key Part Number | 10016527-101LF-ND |
100 |
10.54990 |
Extended Price
1054.99 |
| Manufacturer Part Number | 10016527-101LF | |||
| Description | 5PRH 10I 2MM 2W | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 10016527-101LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Natural |
| Connector Type | Header, Male Pins, Shrouded |
| Connector Shape | Rectangular |
| Connector Usage | - |
| Contact Finish | Gold |
| Contact Termination | Press-Fit |
| Features | Alignment Slot |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 10 |
| Packaging | Bulk |
| Pitch | 0.055" (1.40mm) |
| Row Spacing | 0.079" (2.00mm) |
| Series | Airmax VSĀ® |
| Ratings | Telcordia GR -1217-Core |
| Contact Finish Thickness | - |
| Number of Positions | 150 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
10016527 101LF 10016527101LF |
10016527-101LF Specification Sheet
5PRH 10I 2MM 2W - 10016527-101LF (10016527-101LF-ND) - Connectors
Related parts Connectors :5PRH 10I 2MM 2W - 10016527-101LF
Order '5prh 10i 2mm 2w - 10016527-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10016527-101LF-ND.
CONN RECEPT 150POS 2MM VERT PCB - 10016537-101LF
Order 'conn recept 150pos 2mm vert pcb - 10016537-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2088-ND.
CONN HEADER 150POS 2MM R/A PCB - 10025613-101LF
Order 'conn header 150pos 2mm r/a pcb - 10025613-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2089-ND.
CONN HEADER 90POS 2MM R/A PCB - 10034249-101LF
Order 'conn header 90pos 2mm r/a pcb - 10034249-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2092-ND.
CONN RECEPT 90POS 2MM VERT PCB - 10034251-101LF
Order 'conn recept 90pos 2mm vert pcb - 10034251-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2093-ND.
CONN RECEPT 150POS 2MM R/A PCB - 10034475-101LF
Order 'conn recept 150pos 2mm r/a pcb - 10034475-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2094-ND.
CONN RECEPT 120POS 2MM R/A PCB - 10035754-101LF
Order 'conn recept 120pos 2mm r/a pcb - 10035754-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2098-ND.
CONN HEADER 54POS 2MM R/A PCB - 10039851-101LF
Order 'conn header 54pos 2mm r/a pcb - 10039851-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2104-ND.
CONN RECEPT 54POS 2MM VERT PCB - 10043546-101LF
Order 'conn recept 54pos 2mm vert pcb - 10043546-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2105-ND.
CONN RCPT 120POS 2MM VERT PCB - 10028264-101LF
Order 'conn rcpt 120pos 2mm vert pcb - 10028264-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2837-ND.
CONN HEADER 120POS 2MM R/A PCB - 10028436-101LF
Order 'conn header 120pos 2mm r/a pcb - 10028436-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2838-ND.
CONN SHUNT 2MM 2POS GOLD BLACK - 86730-101LF
Order 'conn shunt 2mm 2pos gold black - 86730-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2637-ND.
3PVR 8I 2MM - 10045271-101LF
Order '3pvr 8i 2mm - 10045271-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10045271-101LF-ND.
CONN ACCY 7.2MM GUIDE BLADE EXT - 10037908-101LF
Order 'conn accy 7.2mm guide blade ext - 10037908-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2100-ND.
CONN ACCY 7.2MM GUIDE MOD RT ANG - 10037909-101LF
Order 'conn accy 7.2mm guide mod rt ang - 10037909-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2101-ND.
Send this link via E-Mail
Help With This Screen