ADAPTER USB TO SERIAL 4 PORT - U209-004 - Computer and Video Accessories
| Digi-Key Part Number | U209-004-ND |
1 |
299.00000 |
Extended Price
299.00 |
| Manufacturer Part Number | U209-004 | |||
| Description | ADAPTER USB TO SERIAL 4 PORT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | U209-004 |
| Vendor | Tripp Lite |
| Category | Computer and Video Accessories |
| Convert From (Adapter End) | USB-A Male |
| Convert To (Adapter End) | * |
| For Use With/Related Products | Windows 2000, 98, NT |
| Features | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
U209 004 U209004 |
U209-004 Specification Sheet
ADAPTER USB TO SERIAL 4 PORT - U209-004 (U209-004-ND) - Computer and Video Accessories
Related parts Computer and Video Accessories:ADAPTER USB TO SERIAL 4 PORT - U209-004
Order 'adapter usb to serial 4 port - U209-004' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number U209-004-ND.
SWITCH USB 4-PORT 2.0 & 1.1 - U215-004-R
Order 'switch usb 4-port 2.0 & 1.1 - U215-004-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number U215-004-R-ND.
HUB USB 4-PORT 2.0 & 1.1 - U222-004-R
Order 'hub usb 4-port 2.0 & 1.1 - U222-004-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number U222-004-R-ND.
HUB USB 1.1 4-PORT MINI - U202-004-R
Order 'hub usb 1.1 4-port mini - U202-004-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number U202-004-R-ND.
HUB USB 1.1 4-PORT BUS-POWER - U205-004-R
Order 'hub usb 1.1 4-port bus-power - U205-004-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number U205-004-R-ND.
HUB USB 4 PORT W/6' CABLE - U225-004-R
Order 'hub usb 4 port w/6' cable - U225-004-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number U225-004-R-ND.
ADAPTER USB TO SERIAL 17" - U209-000-R
Order 'adapter usb to serial 17" - U209-000-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number U209-000-R-ND.
USB HUB 2.0 4-PORT USB TYPE A - DA-70224
Order 'usb hub 2.0 4-port usb type a - DA-70224' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10320-ND.
SWITCH KVM USB 4 PORT W/O CABLES - B006-004-R
Order 'switch kvm usb 4 port w/o cables - B006-004-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL350-ND.
CABLE FOR USB KVM SWITCH 6' - P758-006
Order 'cable for usb kvm switch 6' - P758-006' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL351-ND.
CABLE FOR USB KVM SWITCH 10' - P758-010
Order 'cable for usb kvm switch 10' - P758-010' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P758-010-ND.
CABLE USB 2.0 A/4-PIN MINI B 6' - U028-006
Order 'cable usb 2.0 a/4-pin mini b 6' - U028-006' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number U028-006-ND.
SWITCH DATA 4 POS PARALLEL - B105-004-R
Order 'switch data 4 pos parallel - B105-004-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number B105-004-R-ND.
SWITCH PARALLEL 4 POS REVERSIBLE - B170-004-R
Order 'switch parallel 4 pos reversible - B170-004-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number B170-004-R-ND.
CARD USB CARDBUS HOST 2-PORT - U250-002-R
Order 'card usb cardbus host 2-port - U250-002-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number U250-002-R-ND.
Send this link via E-Mail
Help With This Screen
