ADAPTER USB TO SERIAL 17" - U209-000-R - Cable Assemblies
| Digi-Key Part Number | U209-000-R-ND |
|
|
Extended Price
|
| Manufacturer Part Number | U209-000-R | |||
| Description | ADAPTER USB TO SERIAL 17" | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | U209-000-R |
| Vendor | Tripp Lite |
| Category | Cable Assemblies |
| Cable Type | Round |
| Connector Type | D-Sub 09 pos Male to USB A Male |
| Length | 1.42' (431.8mm) |
| Color | Gray |
| Usage | - |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
U209 000 R U209000R |
U209-000-R Specification Sheet
ADAPTER USB TO SERIAL 17" - U209-000-R (U209-000-R-ND) - Cable Assemblies
Related parts Cable Assemblies :ADAPTER USB TO SERIAL 17" - U209-000-R
Order 'adapter usb to serial 17" - U209-000-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number U209-000-R-ND.
ADAPTER USB TO SERIAL 4 PORT - U209-004
Order 'adapter usb to serial 4 port - U209-004' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number U209-004-ND.
ADAPTER USB TO PS/2 - B015-000
Order 'adapter usb to ps/2 - B015-000' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number B015-000-ND.
ADAPTER USB - IEEE PARALLEL 6' - U206-006-R
Order 'adapter usb - ieee parallel 6' - U206-006-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number U206-006-R-ND.
ADAPTER BLUETOOTH USB 2.0 AFH - U260-000-R
Order 'adapter bluetooth usb 2.0 afh - U260-000-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number U260-000-R-ND.
CARD USB CARDBUS HOST 2-PORT - U250-002-R
Order 'card usb cardbus host 2-port - U250-002-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number U250-002-R-ND.
ADAPTER DIN5F TO PS/2 - P106-000
Order 'adapter din5f to ps/2 - P106-000' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P106-000-ND.
ADAPTER DIN5F TO PS/2M - P106-000-R
Order 'adapter din5f to ps/2m - P106-000-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P106-000-R-ND.
ADAPTER DIN5F TO PS/2M 6" - P106-06I
Order 'adapter din5f to ps/2m 6" - P106-06I' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P106-06I-ND.
ADAPTER DIN5M TO PS/2F - P108-000
Order 'adapter din5m to ps/2f - P108-000' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P108-000-ND.
ADAPTER DIN5M TO PS/2F - P108-000-R
Order 'adapter din5m to ps/2f - P108-000-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P108-000-R-ND.
ADAPTER USB-SERIAL DB9/25 MALE - DA-70119-R
Order 'adapter usb-serial db9/25 male - DA-70119-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1488-ND.
ADAPTER USB A FMALE TO B MALE - A-USB-2
Order 'adapter usb a fmale to b male - A-USB-2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1159-ND.
ADAPTER USB A FMALE TO B FMALE - A-USB-1
Order 'adapter usb a fmale to b fmale - A-USB-1' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1318-ND.
ADAPTER USB A FMALE TO B MALE - A-USB-2-R
Order 'adapter usb a fmale to b male - A-USB-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1471-ND.
Send this link via E-Mail
Help With This Screen
