ADAPTER USB - IEEE PARALLEL 6' - U206-006-R
Centronics 36 pos Male to USB A Male Plug Between Series Adapter Cable Cable Assembly 6.00' (1.83m) Tripp Lite U206-006-R
| Digi-Key Part Number | U206-006-R-ND |
1 |
49.99000 |
Extended Price
49.99 |
| Manufacturer Part Number | U206-006-R | |||
| Description | ADAPTER USB - IEEE PARALLEL 6' | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | U206-006-R |
| Vendor | Tripp Lite |
| Category | Cable Assemblies |
| Cable Type | Round |
| Connector Type | Centronics 36 pos Male to USB A Male Plug |
| Length | 6.00' (1.83m) |
| Color | Black |
| Usage | Printer, Parallel |
| Shielding | Double Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
U206 006 R U206006R |
U206-006-R Specification Sheet
ADAPTER USB - IEEE PARALLEL 6' - U206-006-R (U206-006-R-ND)
Related parts Centronics 36 pos Male to USB A Male Plug Between Series Adapter Cable Cable Assembly 6.00' (1.83m) Tripp Lite U206-006-RADAPTER USB - IEEE PARALLEL 6' - U206-006-R
Order 'adapter usb - ieee parallel 6' - U206-006-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number U206-006-R-ND.
CABLE FOR USB KVM SWITCH 6' - P758-006
Order 'cable for usb kvm switch 6' - P758-006' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL351-ND.
CABLE FOR USB KVM SWITCH 6' - P776-006
Order 'cable for usb kvm switch 6' - P776-006' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P776-006-ND.
CABLE USB A/B 6' - U022-006-R
Order 'cable usb a/b 6' - U022-006-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number U022-006-R-ND.
CABLE IEEE 1394 FIREWIRE M-M 6' - F005-006
Order 'cable ieee 1394 firewire m-m 6' - F005-006' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number F005-006-ND.
CABLE PARALLEL DB25M - CEN36M 6' - P602-006-R
Order 'cable parallel db25m - cen36m 6' - P602-006-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P602-006-R-ND.
CABLE PARALLEL DB25M - CEN36M 6' - P604-006
Order 'cable parallel db25m - cen36m 6' - P604-006' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P604-006-ND.
CABLE PARALLEL DB25M - CEN36M 6' - P606-006
Order 'cable parallel db25m - cen36m 6' - P606-006' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P606-006-ND.
CABLE PARALLEL DB25M - CEN36M 6' - P606-006-R
Order 'cable parallel db25m - cen36m 6' - P606-006-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P606-006-R-ND.
CABLE PARALLEL DB25M - CEN36M 6' - P608-006
Order 'cable parallel db25m - cen36m 6' - P608-006' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P608-006-ND.
ADAPTER DVI DIGITAL TO DFP - P122-000
Order 'adapter dvi digital to dfp - P122-000' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P122-000-ND.
ADAPTER HDMI-F TO DVI-M - P130-000
Order 'adapter hdmi-f to dvi-m - P130-000' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P130-000-ND.
ADAPTER DVI-F TO HDMI-M - P132-000
Order 'adapter dvi-f to hdmi-m - P132-000' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P132-000-ND.
ADAPTER USB B MALE TO B MALE - A-USB-6-R
Order 'adapter usb b male to b male - A-USB-6-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10363-ND.
CABLE IEEE1394 FIREWIRE 6M-4M 6' - F007-006
Order 'cable ieee1394 firewire 6m-4m 6' - F007-006' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number F007-006-ND.
Options for Centronics 36 pos Male to USB A Male Plug Between Series Adapter Cable Cable Assembly 6.00' (1.83m) Tripp Lite U206-006-R
Send this link via E-Mail
Help With This Screen
