CONN HEADER 120POS .8MM DUAL SMD - 61083-124422LF - Connectors, Interconnects
| Digi-Key Part Number | 609-1706-2-ND |
400 |
3.43938 |
Extended Price
1375.75 |
| Manufacturer Part Number | 61083-124422LF | |||
| Description | CONN HEADER 120POS .8MM DUAL SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 61083-124422LF |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Center Strip Contacts |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.031" (0.80mm) |
| Features | - |
| Packaging | Tape & Reel (TR) |
| Contact Finish Thickness | 8µin (0.20µm) |
| Height Above Board | 0.303" (7.70mm) |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
61083 124422LF 61083124422LF 609 1706 2 ND 60917062ND 609-1706-2 |
61083-124422LF Specification Sheet
CONN HEADER 120POS .8MM DUAL SMD - 61083-124422LF (609-1706-2-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HEADER 120POS .8MM DUAL SMD - 61083-124422LF
Order 'conn header 120pos .8mm dual smd - 61083-124422LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1706-1-ND.
CONN HEADER 120POS .8MM DUAL SMD - 61083-124422LF
Order 'conn header 120pos .8mm dual smd - 61083-124422LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1706-2-ND.
CONN HEADER 120POS .8MM DUAL SMD - 61083-121402LF
Order 'conn header 120pos .8mm dual smd - 61083-121402LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1699-1-ND.
CONN HEADER 120POS .8MM DUAL SMD - 61083-121402LF
Order 'conn header 120pos .8mm dual smd - 61083-121402LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1699-2-ND.
CONN HEADER 120POS .8MM DUAL SMD - 61083-121422LF
Order 'conn header 120pos .8mm dual smd - 61083-121422LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1700-1-ND.
CONN HEADER 120POS .8MM DUAL SMD - 61083-121422LF
Order 'conn header 120pos .8mm dual smd - 61083-121422LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1700-2-ND.
CONN HEADER 120POS .8MM DUAL SMD - 61083-122402LF
Order 'conn header 120pos .8mm dual smd - 61083-122402LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1701-1-ND.
CONN HEADER 120POS .8MM DUAL SMD - 61083-122402LF
Order 'conn header 120pos .8mm dual smd - 61083-122402LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1701-2-ND.
CONN HEADER 120POS .8MM DUAL SMD - 61083-122422LF
Order 'conn header 120pos .8mm dual smd - 61083-122422LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1702-1-ND.
CONN HEADER 120POS .8MM DUAL SMD - 61083-122422LF
Order 'conn header 120pos .8mm dual smd - 61083-122422LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1702-2-ND.
CONN HEADER 120POS .8MM DUAL SMD - 61083-123402LF
Order 'conn header 120pos .8mm dual smd - 61083-123402LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1703-1-ND.
CONN HEADER 120POS .8MM DUAL SMD - 61083-123402LF
Order 'conn header 120pos .8mm dual smd - 61083-123402LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1703-2-ND.
CONN HEADER 120POS .8MM DUAL SMD - 61083-123422LF
Order 'conn header 120pos .8mm dual smd - 61083-123422LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1704-1-ND.
CONN HEADER 120POS .8MM DUAL SMD - 61083-123422LF
Order 'conn header 120pos .8mm dual smd - 61083-123422LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1704-2-ND.
CONN HEADER 120POS .8MM DUAL SMD - 61083-124402LF
Order 'conn header 120pos .8mm dual smd - 61083-124402LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1705-1-ND.
Send this link via E-Mail
Help With This Screen
