MULTI FUNCT MOD SNAP C-14 SWITCH - 762-18/001
| Digi-Key Part Number | 762-18/001-ND |
100 |
15.80600 |
Extended Price
1580.60 |
| Manufacturer Part Number | 762-18/001 | |||
| Description | MULTI FUNCT MOD SNAP C-14 SWITCH | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 762-18/001 |
| Vendor | Qualtek |
| Category | Connectors |
| Type | IEC 320-C14 (Male Pins) |
| Mounting Type | Panel Mount, Snap-In |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Current | 6A |
| Voltage | 250V |
| Series | 762 |
| Features | - |
| Filter Type | Unfiltered |
| Fuse Drawer | Fuse Not Required |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
762 18 001 76218001 |
MULTI FUNCT MOD SNAP C-14 SWITCH - 762-18/001 (762-18/001-ND)
Related parts:MULTI FUNCT MOD SNAP C-14 SWITCH - 762-18/001
Order 'multi funct mod snap c-14 switch - 762-18/001' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 762-18/001-ND.
MULTI FUNCT MOD SNAP C-14 SWITCH - 761-18/001
Order 'multi funct mod snap c-14 switch - 761-18/001' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 761-18/001-ND.
MULTI FUNCT MOD SNAP C-14 SWITCH - 760-16/001
Order 'multi funct mod snap c-14 switch - 760-16/001' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 760-16/001-ND.
MULTI FUNCT MOD SNAP C-14 SWITCH - 761-18/002
Order 'multi funct mod snap c-14 switch - 761-18/002' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 761-18/002-ND.
MULTI FUNCT MOD SCREW C14 SWITCH - 764-00/001
Order 'multi funct mod screw c14 switch - 764-00/001' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 764-00/001-ND.
MULTI FUNCT MOD SCREW C14 SWITCH - 766-32/001
Order 'multi funct mod screw c14 switch - 766-32/001' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 766-32/001-ND.
MULTI FUNCT MOD SCREW C14 SWITCH - 764-00/004
Order 'multi funct mod screw c14 switch - 764-00/004' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 764-00/004-ND.
MULTI FUNCT MOD SCREW C14 SWITCH - 765-00/002
Order 'multi funct mod screw c14 switch - 765-00/002' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 765-00/002-ND.
MULTI FUNCT MOD SCREW C14 SWITCH - 766-32/002
Order 'multi funct mod screw c14 switch - 766-32/002' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 766-32/002-ND.
MOD PWR ENTRY MULTI-FUNCT 3A PNL - 864-03/001
Order 'mod pwr entry multi-funct 3a pnl - 864-03/001' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q484-ND.
MOD PWR ENTRY MULTI-FUNCT 3A PNL - 864-03/003
Order 'mod pwr entry multi-funct 3a pnl - 864-03/003' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q485-ND.
MOD PWR ENTRY MULTI-FUNCT 6A PNL - 864-06/005
Order 'mod pwr entry multi-funct 6a pnl - 864-06/005' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q486-ND.
MOD PWR ENTRY MULTI-FUNCT 6A PNL - 864-06/007
Order 'mod pwr entry multi-funct 6a pnl - 864-06/007' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q487-ND.
MODULE POWER ENTY FUSED SPST MET - 762-18/002
Order 'module power enty fused spst met - 762-18/002' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q302-ND.
MODULE POWER ENTY FUSED DPST MET - 762-18/003
Order 'module power enty fused dpst met - 762-18/003' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q303-ND.
Send this link via E-Mail
Help With This Screen