OUTLET IEC-320 C13 SNAP6.3MM TRM - 718-15/63
| Digi-Key Part Number | 718-15/63-ND |
100 |
1.36000 |
Extended Price
136.00 |
| Manufacturer Part Number | 718-15/63 | |||
| Description | OUTLET IEC-320 C13 SNAP6.3MM TRM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 718-15/63 |
| Vendor | Qualtek |
| Category | Connectors |
| Features | - |
| Current | 15A |
| Mounting Type | Panel Mount, Snap-In |
| Series | 718 |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Type | IEC 320-C13 (Female Socket) |
| Voltage | 250V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
718 15 63 7181563 |
OUTLET IEC-320 C13 SNAP6.3MM TRM - 718-15/63 (718-15/63-ND)
Related parts:INLET IEC-320 C16 SNAP 6.3MM TRM - 708-15/63
Order 'inlet iec-320 c16 snap 6.3mm trm - 708-15/63' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 708-15/63-ND.
INLET IEC-320 C18 SNAP 6.3MM TRM - 714-15/63
Order 'inlet iec-320 c18 snap 6.3mm trm - 714-15/63' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 714-15/63-ND.
OUTLET IEC-320 C13 SNAP PCB MNT - 716-15/09
Order 'outlet iec-320 c13 snap pcb mnt - 716-15/09' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 716-15/09-ND.
OUTLET IEC-320 C13 SNAP6.3MM TRM - 718-15/63
Order 'outlet iec-320 c13 snap6.3mm trm - 718-15/63' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 718-15/63-ND.
OUTLET IEC-320 C13 SNAP6.3MM TRM - 718-10/63
Order 'outlet iec-320 c13 snap6.3mm trm - 718-10/63' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 718-10/63-ND.
OUTLET IEC-320 C13 SNAP2.8MM TRM - 718-15/28
Order 'outlet iec-320 c13 snap2.8mm trm - 718-15/28' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 718-15/28-ND.
OUTLET IEC-320 C13 SNAP6.3MM TRM - 718-20/63
Order 'outlet iec-320 c13 snap6.3mm trm - 718-20/63' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 718-20/63-ND.
OUTLET IEC-320 C13 SNAP6.3MM TRM - 718-30/63
Order 'outlet iec-320 c13 snap6.3mm trm - 718-30/63' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 718-30/63-ND.
OUTLET IEC-320 C13 SNAP2.8MM TRM - 718-10/28
Order 'outlet iec-320 c13 snap2.8mm trm - 718-10/28' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 718-10/28-ND.
OUTLET IEC-320 C13 SNAP2.8MM TRM - 718-20/28
Order 'outlet iec-320 c13 snap2.8mm trm - 718-20/28' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 718-20/28-ND.
OUTLET IEC-320 C13 SNAP2.8MM TRM - 718-30/28
Order 'outlet iec-320 c13 snap2.8mm trm - 718-30/28' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 718-30/28-ND.
OUTLET IEC320 C13 SNAP 6.3MM TRM - 716-15/63
Order 'outlet iec320 c13 snap 6.3mm trm - 716-15/63' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 716-15/63-ND.
INLET IEC-320 C16 SNAP 6.3MM TRM - 708-10/63
Order 'inlet iec-320 c16 snap 6.3mm trm - 708-10/63' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 708-10/63-ND.
INLET IEC-320 C16 SNAP 2.8MM TRM - 708-15/28
Order 'inlet iec-320 c16 snap 2.8mm trm - 708-15/28' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 708-15/28-ND.
INLET IEC-320 C16 SNAP 4.8MM TRM - 708-15/48
Order 'inlet iec-320 c16 snap 4.8mm trm - 708-15/48' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 708-15/48-ND.
Send this link via E-Mail
Help With This Screen