CABLE KIT FOR KVM PS/2 6' - P764-006 - Computer and Video Accessories
Tripp Lite Kvm Switch (keyboard Video Mouse) - Cable Computer And Video Accessory PS/2 KVM P764-006
| Digi-Key Part Number | P764-006-ND |
1 |
39.99000 |
Extended Price
39.99 |
| Manufacturer Part Number | P764-006 | |||
| Description | CABLE KIT FOR KVM PS/2 6' | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P764-006 |
| Vendor | Tripp Lite |
| Category | Computer and Video Accessories |
| Type | PS/2 KVM |
| Length | 6.0' (1.83m) |
| Quantity | For 1 KVM Port |
| For Use With/Related Products | B005-008 - 8-Port KVM Switch |
| Convert From (Adapter End) | MiniDIN 6 pos Male (2) + DB15 High Density Male + 3.5mm Male Plug (2) |
| Convert To (Adapter End) | DB25 Male |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
P764 006 P764006 |
CABLE KIT FOR KVM PS/2 6' - P764-006 (P764-006-ND) - Computer and Video Accessories
Related parts Tripp Lite Kvm Switch (keyboard Video Mouse) - Cable Computer And Video Accessory PS/2 KVM P764-006CABLE KIT FOR KVM PS/2 6' - P764-006
Order 'cable kit for kvm ps/2 6' - P764-006' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P764-006-ND.
CABLE KIT FOR KVM PS/2 6' - P753-006
Order 'cable kit for kvm ps/2 6' - P753-006' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P753-006-ND.
CABLE KIT FOR KVM PS/2 10' - P764-010
Order 'cable kit for kvm ps/2 10' - P764-010' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P764-010-ND.
CABLE KIT FOR KVM PS/2 10' - P753-010
Order 'cable kit for kvm ps/2 10' - P753-010' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P753-010-ND.
CABLE KIT FOR KVM PS/2 15' - P753-015
Order 'cable kit for kvm ps/2 15' - P753-015' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P753-015-ND.
CABLE KIT FOR KVM PS/2 25' - P774-025
Order 'cable kit for kvm ps/2 25' - P774-025' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P774-025-ND.
SWITCH KVM PS/2 2PORT W/CABLES - B022-002-KT-R
Order 'switch kvm ps/2 2port w/cables - B022-002-KT-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL343-ND.
SWITCH KVM PS/2 4PORT W/CABLE - B022-004-R
Order 'switch kvm ps/2 4port w/cable - B022-004-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL345-ND.
CABLE FOR PS/2 KVM SWITCH 6' - P774-006
Order 'cable for ps/2 kvm switch 6' - P774-006' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL346-ND.
CABLE FOR PS/2 KVM SWITCH 6' - P750-006
Order 'cable for ps/2 kvm switch 6' - P750-006' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P750-006-ND.
CABLE FOR PS/2 KVM SWITCH 10' - P750-010
Order 'cable for ps/2 kvm switch 10' - P750-010' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P750-010-ND.
CABLE FOR PS/2 KVM SWITCH 15' - P750-015
Order 'cable for ps/2 kvm switch 15' - P750-015' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P750-015-ND.
CABLE FOR PS/2 KVM SWITCH 10' - P774-010
Order 'cable for ps/2 kvm switch 10' - P774-010' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P774-010-ND.
CABLE FOR PS/2 KVM SWITCH 15' - P774-015
Order 'cable for ps/2 kvm switch 15' - P774-015' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P774-015-ND.
CABLE EXTENSION PS/2 M-F 6' - P220-006
Order 'cable extension ps/2 m-f 6' - P220-006' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P220-006-ND.
Options for Tripp Lite Kvm Switch (keyboard Video Mouse) - Cable Computer And Video Accessory PS/2 KVM P764-006
Send this link via E-Mail
Help With This Screen
