Keywords:





SWITCH KVM 8PORT 1U W/LCD PS/2 - B020-008 - Computer and Video Accessories

Digi-Key Part Number B020-008-ND
Price Break
1
Unit Price
2499.00000
Extended Price
2499.00
Manufacturer Part NumberB020-008
DescriptionSWITCH KVM 8PORT 1U W/LCD PS/2
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationB020-008
VendorTripp Lite
CategoryComputer and Video Accessories
Number of Ports8
IncludesKeyboard, 15" LCD Screen, Touch Pad
For Use With/Related ProductsPS/2 or USB Keyboard and Mice, Monitor
Size-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B020 008
B020008


Image of SWITCH KVM 8PORT 1U W/LCD PS/2 - B020-008

SWITCH KVM 8PORT 1U W/LCD PS/2 - B020-008 (B020-008-ND) - Computer and Video Accessories

Related parts Computer and Video Accessories:
SWITCH KVM 8PORT 1U W/LCD PS/2 - B020-008-17
 Order 'switch kvm 8port 1u w/lcd ps/2 - B020-008-17' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number B020-008-17-ND.
SWITCH KVM 8PORT 1U W/LCD PS/2 - B020-008
 Order 'switch kvm 8port 1u w/lcd ps/2 - B020-008' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number B020-008-ND.
SWITCH KVM 16PORT 1U W/LCD PS/2 - B020-016-17
 Order 'switch kvm 16port 1u w/lcd ps/2 - B020-016-17' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number B020-016-17-ND.
SWITCH KVM 8PORT CAT5E 1U - B072-008-1
 Order 'switch kvm 8port cat5e 1u - B072-008-1' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number B072-008-1-ND.
SWITCH KVM 32PORT 1U CAT5 1U - B060-032
 Order 'switch kvm 32port 1u cat5 1u - B060-032' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number B060-032-ND.
CABLE FOR PS/2 KVM SWITCH 6' - P774-006
 Order 'cable for ps/2 kvm switch 6' - P774-006' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL346-ND.
CABLE FOR PS/2 KVM SWITCH 6' - P750-006
 Order 'cable for ps/2 kvm switch 6' - P750-006' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P750-006-ND.
CABLE FOR PS/2 KVM SWITCH 10' - P750-010
 Order 'cable for ps/2 kvm switch 10' - P750-010' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P750-010-ND.
CABLE FOR PS/2 KVM SWITCH 15' - P750-015
 Order 'cable for ps/2 kvm switch 15' - P750-015' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P750-015-ND.
CABLE FOR PS/2 KVM SWITCH 10' - P774-010
 Order 'cable for ps/2 kvm switch 10' - P774-010' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P774-010-ND.
CABLE FOR PS/2 KVM SWITCH 15' - P774-015
 Order 'cable for ps/2 kvm switch 15' - P774-015' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P774-015-ND.
CABLE KIT FOR KVM PS/2 6' - P753-006
 Order 'cable kit for kvm ps/2 6' - P753-006' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P753-006-ND.
CABLE KIT FOR KVM PS/2 10' - P753-010
 Order 'cable kit for kvm ps/2 10' - P753-010' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P753-010-ND.
CABLE KIT FOR KVM PS/2 15' - P753-015
 Order 'cable kit for kvm ps/2 15' - P753-015' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P753-015-ND.
CABLE KIT FOR KVM PS/2 6' - P764-006
 Order 'cable kit for kvm ps/2 6' - P764-006' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P764-006-ND.

Send this link via E-Mail
Help With This Screen

SWITCH KVM 8PORT 1U W/LCD PS/2 - B020-008
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SWITCH KVM 8 PORT 1U RACK MT PS2 - B007-008 Next: SWITCH KVM 8PORT 1U W/LCD PS/2 - B020-008-17
SWITCH KVM 8PORT 1U W/LCD PS/2 - B020-008