47µF Tantalum Capacitor AVX Corporation 7343-31 (EIA) 16V TPSD476K016A0150
CAP TANT LOESR 47UF 16V 10% SMD - TPSD476K016A0150 - Capacitors
| Digi-Key Part Number | TPSD476K016A0150-ND |
500 |
1.89000 |
Extended Price
945.00 |
| Manufacturer Part Number | TPSD476K016A0150 | |||
| Description | CAP TANT LOESR 47UF 16V 10% SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPSD476K016A0150 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 47µF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 150.0 mOhm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 7343-31 (EIA) |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPSD476K016A0150 TPSD476K016A0150 |
TPSD476K016A0150 Specification Sheet
CAP TANT LOESR 47UF 16V 10% SMD - TPSD476K016A0150 (TPSD476K016A0150-ND) - Capacitors
Related parts 47µF Tantalum Capacitor AVX Corporation 7343-31 (EIA) 16V TPSD476K016A015047µF Tantalum Capacitor AVX Corporation 7343-31 (EIA) 16V TPSD476K016A0150
Order 'cap tant loesr 47uf 16v 10% smd - TPSD476K016A0150' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSD476K016A0150-ND.
4.7µF Tantalum Capacitor AVX Corporation (VA) 3528-21 (EIA) 16V TPSB475K016R1500
Order 'cap tant loesr 4.7uf 16v 10% smd - TPSB475K016R1500' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2396-1-ND.
4.7µF Tantalum Capacitor AVX Corporation 3528-21 (EIA) 16V TPSB475K016R1500
Order 'cap tant loesr 4.7uf 16v 10% smd - TPSB475K016R1500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2396-2-ND.
47µF Tantalum Capacitor AVX Corporation (VA) 7343-31 (EIA) 16V TPSD476K016R0080
Order 'cap tant loesr 47uf 16v 10% smd - TPSD476K016R0080' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3325-1-ND.
47µF Tantalum Capacitor AVX Corporation 7343-31 (EIA) 16V TPSD476K016R0080
Order 'cap tant loesr 47uf 16v 10% smd - TPSD476K016R0080' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3325-2-ND.
4.7µF Tantalum Capacitor AVX Corporation 3216-18 (EIA) 1206 16V TPSA475K016H2000
Order 'cap tant loesr 4.7uf 16v 10% smd - TPSA475K016H2000' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSA475K016H2000-ND.
4.7µF Tantalum Capacitor AVX Corporation 3216-18 (EIA) 1206 16V TPSA475K016R2000
Order 'cap tant loesr 4.7uf 16v 10% smd - TPSA475K016R2000' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5229-2-ND.
4.7µF Tantalum Capacitor AVX Corporation 3528-21 (EIA) 16V TPSB475K016R0800
Order 'cap tant loesr 4.7uf 16v 10% smd - TPSB475K016R0800' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSB475K016R0800-ND.
47µF Tantalum Capacitor AVX Corporation 6032-28 (EIA) 16V TPSC476K016H0350
Order 'cap tant loesr 47uf 16v 10% smd - TPSC476K016H0350' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSC476K016H0350-ND.
47µF Tantalum Capacitor AVX Corporation 6032-28 (EIA) 16V TPSC476K016R0110
Order 'cap tant loesr 47uf 16v 10% smd - TPSC476K016R0110' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSC476K016R0110-ND.
47µF Tantalum Capacitor AVX Corporation 6032-28 (EIA) 16V TPSC476K016Y0110
Order 'cap tant loesr 47uf 16v 10% smd - TPSC476K016Y0110' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSC476K016Y0110-ND.
47µF Tantalum Capacitor AVX Corporation 7343-31 (EIA) 16V TPSD476K016A0080
Order 'cap tant loesr 47uf 16v 10% smd - TPSD476K016A0080' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSD476K016A0080-ND.
47µF Tantalum Capacitor AVX Corporation 7343-31 (EIA) 16V TPSD476K016H0150
Order 'cap tant loesr 47uf 16v 10% smd - TPSD476K016H0150' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSD476K016H0150-ND.
47µF Tantalum Capacitor AVX Corporation 7343-31 (EIA) 16V TPSD476K016P0200
Order 'cap tant loesr 47uf 16v 10% smd - TPSD476K016P0200' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSD476K016P0200-ND.
47µF Tantalum Capacitor AVX Corporation 7343-31 (EIA) 16V TPSD476K016R0100
Order 'cap tant loesr 47uf 16v 10% smd - TPSD476K016R0100' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSD476K016R0100-ND.
Options for 47µF Tantalum Capacitor AVX Corporation 7343-31 (EIA) 16V TPSD476K016A0150
Send this link via E-Mail
Help With This Screen
