47µF Tantalum Capacitor AVX Corporation 7343-31 (EIA) 10V TPSD476K010H0100
CAP TANT LOESR 47UF 10V 10% SMD - TPSD476K010H0100 - Capacitors
| Digi-Key Part Number | TPSD476K010H0100-ND |
500 |
1.83750 |
Extended Price
918.75 |
| Manufacturer Part Number | TPSD476K010H0100 | |||
| Description | CAP TANT LOESR 47UF 10V 10% SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 47µF Tantalum Capacitor AVX Corporation 7343-31 (EIA) 10V TPSD476K010H0100
| Technical/Catalog Information | TPSD476K010H0100 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 47µF |
| Voltage - Rated | 10V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 100.0 mOhm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 7343-31 (EIA) |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TPSD476K010H0100 TPSD476K010H0100 |
TPSD476K010H0100 Specification Sheet
CAP TANT LOESR 47UF 10V 10% SMD - TPSD476K010H0100 (TPSD476K010H0100-ND) - Capacitors
Related parts 47µF Tantalum Capacitor AVX Corporation 7343-31 (EIA) 10V TPSD476K010H010047µF Tantalum Capacitor AVX Corporation 7343-31 (EIA) 10V TPSD476K010H0100
Order 'cap tant loesr 47uf 10v 10% smd - TPSD476K010H0100' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSD476K010H0100-ND.
4.7µF Tantalum Capacitor AVX Corporation (VA) 3216-18 (EIA) 1206 10V TPSA475K010R1400
Order 'cap tant loesr 4.7uf 10v 10% smd - TPSA475K010R1400' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2391-1-ND.
4.7µF Tantalum Capacitor AVX Corporation 3216-18 (EIA) 1206 10V TPSA475K010R1400
Order 'cap tant loesr 4.7uf 10v 10% smd - TPSA475K010R1400' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2391-2-ND.
4.7µF Tantalum Capacitor AVX Corporation 3216-18 (EIA) 1206 10V TPSA475K010H1400
Order 'cap tant loesr 4.7uf 10v 10% smd - TPSA475K010H1400' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSA475K010H1400-ND.
47µF Tantalum Capacitor AVX Corporation 3528-21 (EIA) 10V TPSB476K010A0250
Order 'cap tant loesr 47uf 10v 10% smd - TPSB476K010A0250' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSB476K010A0250-ND.
47µF Tantalum Capacitor AVX Corporation 3528-21 (EIA) 10V TPSB476K010A0350
Order 'cap tant loesr 47uf 10v 10% smd - TPSB476K010A0350' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSB476K010A0350-ND.
47µF Tantalum Capacitor AVX Corporation 3528-21 (EIA) 10V TPSB476K010A0500
Order 'cap tant loesr 47uf 10v 10% smd - TPSB476K010A0500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSB476K010A0500-ND.
47µF Tantalum Capacitor AVX Corporation 3528-21 (EIA) 10V TPSB476K010A0650
Order 'cap tant loesr 47uf 10v 10% smd - TPSB476K010A0650' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSB476K010A0650-ND.
47µF Tantalum Capacitor AVX Corporation 3528-21 (EIA) 10V TPSB476K010B0650
Order 'cap tant loesr 47uf 10v 10% smd - TPSB476K010B0650' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSB476K010B0650-ND.
47µF Tantalum Capacitor AVX Corporation 3528-21 (EIA) 10V TPSB476K010H0250
Order 'cap tant loesr 47uf 10v 10% smd - TPSB476K010H0250' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSB476K010H0250-ND.
47µF Tantalum Capacitor AVX Corporation 3528-21 (EIA) 10V TPSB476K010H0500
Order 'cap tant loesr 47uf 10v 10% smd - TPSB476K010H0500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSB476K010H0500-ND.
47µF Tantalum Capacitor AVX Corporation 3528-21 (EIA) 10V TPSB476K010H0650
Order 'cap tant loesr 47uf 10v 10% smd - TPSB476K010H0650' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSB476K010H0650-ND.
47µF Tantalum Capacitor AVX Corporation 3528-21 (EIA) 10V TPSB476K010R0350
Order 'cap tant loesr 47uf 10v 10% smd - TPSB476K010R0350' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSB476K010R0350-ND.
47µF Tantalum Capacitor AVX Corporation 3528-21 (EIA) 10V TPSB476K010S0350
Order 'cap tant loesr 47uf 10v 10% smd - TPSB476K010S0350' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSB476K010S0350-ND.
47µF Tantalum Capacitor AVX Corporation 3528-21 (EIA) 10V TPSB476K010S0500
Order 'cap tant loesr 47uf 10v 10% smd - TPSB476K010S0500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSB476K010S0500-ND.
Options for 47µF Tantalum Capacitor AVX Corporation 7343-31 (EIA) 10V TPSD476K010H0100
Send this link via E-Mail
Help With This Screen
