CAP TANT LOESR 33UF 20V 10% SMD - TPSD336K020S0200
| Digi-Key Part Number | TPSD336K020S0200-ND |
2500 |
1.36500 |
Extended Price
3412.50 |
| Manufacturer Part Number | TPSD336K020S0200 | |||
| Description | CAP TANT LOESR 33UF 20V 10% SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPSD336K020S0200 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 33µF |
| Voltage - Rated | 20V |
| Tolerance | ±10% |
| Series | TPS |
| Package / Case | 7343-31 (EIA) |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 200.0 mOhm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPSD336K020S0200 TPSD336K020S0200 |
TPSD336K020S0200 Specification Sheet
CAP TANT LOESR 33UF 20V 10% SMD - TPSD336K020S0200 (TPSD336K020S0200-ND)
Related parts :CAP TANT LOESR 33UF 20V 10% SMD - TPSD336K020S0200
Order 'cap tant loesr 33uf 20v 10% smd - TPSD336K020S0200' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSD336K020S0200-ND.
CAP TANT LOESR 3.3UF 20V 10% SMD - TPSA335K020R2500
Order 'cap tant loesr 3.3uf 20v 10% smd - TPSA335K020R2500' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2401-1-ND.
CAP TANT LOESR 3.3UF 20V 10% SMD - TPSA335K020R2500
Order 'cap tant loesr 3.3uf 20v 10% smd - TPSA335K020R2500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2401-2-ND.
CAP TANT LOESR 3.3UF 20V 10% SMD - TPSB335K020R1300
Order 'cap tant loesr 3.3uf 20v 10% smd - TPSB335K020R1300' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSB335K020R1300-ND.
CAP TANT LOESR 33UF 20V 10% SMD - TPSC336K020P0300
Order 'cap tant loesr 33uf 20v 10% smd - TPSC336K020P0300' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSC336K020P0300-ND.
CAP TANT LOESR 33UF 20V 10% SMD - TPSD336K020H0200
Order 'cap tant loesr 33uf 20v 10% smd - TPSD336K020H0200' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSD336K020H0200-ND.
CAP TANT LOESR 33UF 20V 10% SMD - TPSD336K020R0100
Order 'cap tant loesr 33uf 20v 10% smd - TPSD336K020R0100' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSD336K020R0100-ND.
CAP TANT LOESR 3.3UF 20V 10% SMD - TPSA335K020R2500
Order 'cap tant loesr 3.3uf 20v 10% smd - TPSA335K020R2500' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2401-6-ND.
CAP TANT LOESR 33UF 6.3V 10% SMD - TPSA336K006R0600
Order 'cap tant loesr 33uf 6.3v 10% smd - TPSA336K006R0600' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1755-1-ND.
CAP TANT LOESR 33UF 6.3V 10% SMD - TPSA336K006R0600
Order 'cap tant loesr 33uf 6.3v 10% smd - TPSA336K006R0600' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1755-2-ND.
CAP TANT LOESR 3.3UF 35V 10% SMD - TPSC335K035R0700
Order 'cap tant loesr 3.3uf 35v 10% smd - TPSC335K035R0700' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1769-1-ND.
CAP TANT LOESR 3.3UF 35V 10% SMD - TPSC335K035R0700
Order 'cap tant loesr 3.3uf 35v 10% smd - TPSC335K035R0700' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1769-2-ND.
CAP TANT LOESR 3.3UF 35V 10% SMD - TPSC335K035R0700
Order 'cap tant loesr 3.3uf 35v 10% smd - TPSC335K035R0700' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1769-6-ND.
CAP TANT LOWESR 33UF 20V 10% SMD - TPSD336K020R0200
Order 'cap tant lowesr 33uf 20v 10% smd - TPSD336K020R0200' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1785-1-ND.
CAP TANT LOWESR 33UF 20V 10% SMD - TPSD336K020R0200
Order 'cap tant lowesr 33uf 20v 10% smd - TPSD336K020R0200' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1785-2-ND.
Send this link via E-Mail
Help With This Screen