CONN HEADER 60POS .8MM DUAL SMD - 61083-063402LF - Connectors, Interconnects
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect FCI (VA) Plug, Center Strip Contacts 61083-063402LF
| Digi-Key Part Number | 609-1679-1-ND |
1 25 100 |
4.09000 2.53800 2.29810 |
Extended Price
4.09 63.45 229.81 |
| Manufacturer Part Number | 61083-063402LF | |||
| Description | CONN HEADER 60POS .8MM DUAL SMD | |||
| Quantity Available | 5326 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 61083-063402LF |
| Vendor | FCI (VA) |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Center Strip Contacts |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.031" (0.80mm) |
| Features | Board Guide |
| Packaging | Cut Tape (CT) |
| Contact Finish Thickness | 8µin (0.20µm) |
| Height Above Board | 0.264" (6.70mm) |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 44mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
61083 063402LF 61083063402LF 609 1679 1 ND 60916791ND 609-1679-1 |
61083-063402LF Specification Sheet
CONN HEADER 60POS .8MM DUAL SMD - 61083-063402LF (609-1679-1-ND) - Connectors, Interconnects
Related parts Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect FCI (VA) Plug, Center Strip Contacts 61083-063402LFCONN HEADER 60POS .8MM DUAL SMD - 61083-063402LF
Order 'conn header 60pos .8mm dual smd - 61083-063402LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1679-1-ND.
CONN HEADER 60POS .8MM DUAL SMD - 61083-063402LF
Order 'conn header 60pos .8mm dual smd - 61083-063402LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1679-6-ND.
CONN HEADER 60POS .8MM DUAL SMD - 61083-061402LF
Order 'conn header 60pos .8mm dual smd - 61083-061402LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1675-1-ND.
CONN HEADER 60POS .8MM DUAL SMD - 61083-061422LF
Order 'conn header 60pos .8mm dual smd - 61083-061422LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1676-1-ND.
CONN HEADER 60POS .8MM DUAL SMD - 61083-062402LF
Order 'conn header 60pos .8mm dual smd - 61083-062402LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1677-1-ND.
CONN HEADER 60POS .8MM DUAL SMD - 61083-062422LF
Order 'conn header 60pos .8mm dual smd - 61083-062422LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1678-1-ND.
CONN HEADER 60POS .8MM DUAL SMD - 61083-063402LF
Order 'conn header 60pos .8mm dual smd - 61083-063402LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1679-2-ND.
CONN HEADER 60POS .8MM DUAL SMD - 61083-063422LF
Order 'conn header 60pos .8mm dual smd - 61083-063422LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1680-1-ND.
CONN HEADER 60POS .8MM DUAL SMD - 61083-064402LF
Order 'conn header 60pos .8mm dual smd - 61083-064402LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1681-1-ND.
CONN HEADER 60POS .8MM DUAL SMD - 61083-064422LF
Order 'conn header 60pos .8mm dual smd - 61083-064422LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1682-1-ND.
CONN HEADER 60POS .8MM DUAL SMD - 61083-061402LF
Order 'conn header 60pos .8mm dual smd - 61083-061402LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1675-6-ND.
CONN HEADER 60POS .8MM DUAL SMD - 61083-062402LF
Order 'conn header 60pos .8mm dual smd - 61083-062402LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1677-6-ND.
CONN HEADER 60POS .8MM DUAL SMD - 61083-064402LF
Order 'conn header 60pos .8mm dual smd - 61083-064402LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1681-6-ND.
CONN HEADER 60POS .8MM DUAL SMD - 61083-064422LF
Order 'conn header 60pos .8mm dual smd - 61083-064422LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1682-6-ND.
CONN RECEPT 60POS .8MM DUAL SMD - 61082-063402LF
Order 'conn recept 60pos .8mm dual smd - 61082-063402LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1623-1-ND.
Options for Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect FCI (VA) Plug, Center Strip Contacts 61083-063402LF
Send this link via E-Mail
Help With This Screen
