Keywords:





CAP TANT LOESR 47UF 16V 20% SMD - TPSC476M016Y0110 - Capacitors

47µF Tantalum Capacitor AVX Corporation 6032-28 (EIA) 16V TPSC476M016Y0110

Digi-Key Part Number TPSC476M016Y0110-ND
Price Break
500
Unit Price
.98000
Extended Price
490.00
Manufacturer Part NumberTPSC476M016Y0110
DescriptionCAP TANT LOESR 47UF 16V 20% SMD
Quantity Available Non-Stock
All prices are in USD

Purchase 47µF Tantalum Capacitor AVX Corporation 6032-28 (EIA) 16V TPSC476M016Y0110
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 47µF Tantalum Capacitor AVX Corporation 6032-28 (EIA) 16V TPSC476M016Y0110
Technical/Catalog InformationTPSC476M016Y0110
VendorAVX Corporation
CategoryCapacitors
Capacitance47µF
Voltage - Rated 16V
Tolerance±20%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)110.0 mOhm
Lifetime @ Temp.1000 Hrs @ 85°C
Mounting TypeSurface Mount
TypeMolded
Package / Case6032-28 (EIA)
PackagingTape & Reel (TR)
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TPSC476M016Y0110
TPSC476M016Y0110

TPSC476M016Y0110 Specification Sheet

Image of CAP TANT LOESR 47UF 16V 20% SMD - TPSC476M016Y0110

CAP TANT LOESR 47UF 16V 20% SMD - TPSC476M016Y0110 (TPSC476M016Y0110-ND) - Capacitors

Related parts 47µF Tantalum Capacitor AVX Corporation 6032-28 (EIA) 16V TPSC476M016Y0110
CAP TANT LOESR 47UF 16V 20% SMD - TPSC476M016Y0110
 Order 'cap tant loesr 47uf 16v 20% smd - TPSC476M016Y0110' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSC476M016Y0110-ND.
CAP TANT LOESR 4.7UF 16V 20% SMD - TPSA475M016R2000
 Order 'cap tant loesr 4.7uf 16v 20% smd - TPSA475M016R2000' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSA475M016R2000-ND.
CAP TANT LOESR 4.7UF 16V 20% SMD - TPSB475M016R0800
 Order 'cap tant loesr 4.7uf 16v 20% smd - TPSB475M016R0800' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSB475M016R0800-ND.
CAP TANT LOESR 4.7UF 16V 20% SMD - TPSB475M016R1500
 Order 'cap tant loesr 4.7uf 16v 20% smd - TPSB475M016R1500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSB475M016R1500-ND.
CAP TANT LOESR 47UF 16V 20% SMD - TPSC476M016H0350
 Order 'cap tant loesr 47uf 16v 20% smd - TPSC476M016H0350' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSC476M016H0350-ND.
CAP TANT LOESR 47UF 16V 20% SMD - TPSC476M016R0110
 Order 'cap tant loesr 47uf 16v 20% smd - TPSC476M016R0110' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSC476M016R0110-ND.
CAP TANT LOESR 47UF 16V 20% SMD - TPSC476M016R0350
 Order 'cap tant loesr 47uf 16v 20% smd - TPSC476M016R0350' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5241-2-ND.
CAP TANT LOESR 47UF 16V 20% SMD - TPSC476M016S0110
 Order 'cap tant loesr 47uf 16v 20% smd - TPSC476M016S0110' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSC476M016S0110-ND.
CAP TANT LOESR 47UF 16V 20% SMD - TPSC476M016S0350
 Order 'cap tant loesr 47uf 16v 20% smd - TPSC476M016S0350' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSC476M016S0350-ND.
CAP TANT LOESR 47UF 16V 20% SMD - TPSC476M016R0350
 Order 'cap tant loesr 47uf 16v 20% smd - TPSC476M016R0350' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5241-1-ND.
CAP TANT LOESR 47UF 16V 20% SMD - TPSC476M016R0350
 Order 'cap tant loesr 47uf 16v 20% smd - TPSC476M016R0350' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5241-6-ND.
CAP TANT LOESR 150UF 16V 20% SMD - TPME157M016R0030
 Order 'cap tant loesr 150uf 16v 20% smd - TPME157M016R0030' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3632-1-ND.
CAP TANT LOESR 150UF 16V 20% SMD - TPME157M016R0030
 Order 'cap tant loesr 150uf 16v 20% smd - TPME157M016R0030' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3632-2-ND.
CAP TANT LOESR 150UF 16V 20% SMD - TPME157M016R0040
 Order 'cap tant loesr 150uf 16v 20% smd - TPME157M016R0040' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3633-1-ND.
CAP TANT LOESR 150UF 16V 20% SMD - TPME157M016R0040
 Order 'cap tant loesr 150uf 16v 20% smd - TPME157M016R0040' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3633-2-ND.

Options for 47µF Tantalum Capacitor AVX Corporation 6032-28 (EIA) 16V TPSC476M016Y0110
Send this link via E-Mail
Help With This Screen

CAP TANT LOESR 47UF 16V 20% SMD - TPSC476M016Y0110
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP TANT LOESR 47UF 16V 20% SMD - TPSC476M016S0350 Next: CAP TANT LOESR 47UF 20V 10% SMD - TPSD476K020R0100
CAP TANT LOESR 47UF 16V 20% SMD - TPSC476M016Y0110