CAP TANT LOESR 47UF 16V 20% SMD - TPSC476M016S0110 - Capacitors
47µF Tantalum Capacitor AVX Corporation 6032-28 (EIA) 16V TPSC476M016S0110
| Digi-Key Part Number | TPSC476M016S0110-ND |
3000 |
.98000 |
Extended Price
2940.00 |
| Manufacturer Part Number | TPSC476M016S0110 | |||
| Description | CAP TANT LOESR 47UF 16V 20% SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPSC476M016S0110 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 47µF |
| Voltage - Rated | 16V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 110.0 mOhm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 6032-28 (EIA) |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPSC476M016S0110 TPSC476M016S0110 |
TPSC476M016S0110 Specification Sheet
CAP TANT LOESR 47UF 16V 20% SMD - TPSC476M016S0110 (TPSC476M016S0110-ND) - Capacitors
Related parts 47µF Tantalum Capacitor AVX Corporation 6032-28 (EIA) 16V TPSC476M016S0110CAP TANT LOESR 47UF 16V 20% SMD - TPSC476M016S0110
Order 'cap tant loesr 47uf 16v 20% smd - TPSC476M016S0110' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSC476M016S0110-ND.
CAP TANT LOESR 4.7UF 16V 20% SMD - TPSA475M016R2000
Order 'cap tant loesr 4.7uf 16v 20% smd - TPSA475M016R2000' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSA475M016R2000-ND.
CAP TANT LOESR 4.7UF 16V 20% SMD - TPSB475M016R0800
Order 'cap tant loesr 4.7uf 16v 20% smd - TPSB475M016R0800' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSB475M016R0800-ND.
CAP TANT LOESR 4.7UF 16V 20% SMD - TPSB475M016R1500
Order 'cap tant loesr 4.7uf 16v 20% smd - TPSB475M016R1500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSB475M016R1500-ND.
CAP TANT LOESR 47UF 16V 20% SMD - TPSC476M016H0350
Order 'cap tant loesr 47uf 16v 20% smd - TPSC476M016H0350' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSC476M016H0350-ND.
CAP TANT LOESR 47UF 16V 20% SMD - TPSC476M016R0110
Order 'cap tant loesr 47uf 16v 20% smd - TPSC476M016R0110' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSC476M016R0110-ND.
CAP TANT LOESR 47UF 16V 20% SMD - TPSC476M016R0350
Order 'cap tant loesr 47uf 16v 20% smd - TPSC476M016R0350' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5241-2-ND.
CAP TANT LOESR 47UF 16V 20% SMD - TPSC476M016S0350
Order 'cap tant loesr 47uf 16v 20% smd - TPSC476M016S0350' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSC476M016S0350-ND.
CAP TANT LOESR 47UF 16V 20% SMD - TPSC476M016Y0110
Order 'cap tant loesr 47uf 16v 20% smd - TPSC476M016Y0110' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSC476M016Y0110-ND.
CAP TANT LOESR 47UF 16V 20% SMD - TPSC476M016R0350
Order 'cap tant loesr 47uf 16v 20% smd - TPSC476M016R0350' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5241-1-ND.
CAP TANT LOESR 47UF 16V 20% SMD - TPSC476M016R0350
Order 'cap tant loesr 47uf 16v 20% smd - TPSC476M016R0350' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5241-6-ND.
CAP TANT LOESR 150UF 16V 20% SMD - TPME157M016R0030
Order 'cap tant loesr 150uf 16v 20% smd - TPME157M016R0030' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3632-1-ND.
CAP TANT LOESR 150UF 16V 20% SMD - TPME157M016R0030
Order 'cap tant loesr 150uf 16v 20% smd - TPME157M016R0030' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3632-2-ND.
CAP TANT LOESR 150UF 16V 20% SMD - TPME157M016R0040
Order 'cap tant loesr 150uf 16v 20% smd - TPME157M016R0040' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3633-1-ND.
CAP TANT LOESR 150UF 16V 20% SMD - TPME157M016R0040
Order 'cap tant loesr 150uf 16v 20% smd - TPME157M016R0040' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3633-2-ND.
Options for 47µF Tantalum Capacitor AVX Corporation 6032-28 (EIA) 16V TPSC476M016S0110
Send this link via E-Mail
Help With This Screen
