CAP TANT LOESR 100UF 10V 20% SMD - TPSC107M010R0200 - Capacitors
100µF Tantalum Capacitor AVX Corporation 6032-28 (EIA) 10V TPSC107M010R0200
| Digi-Key Part Number | 478-5237-2-ND |
500 1000 2500 5000 10000 |
.89200 .86700 .83300 .78400 .73500 |
Extended Price
446.00 867.00 2082.50 3920.00 7350.00 |
| Manufacturer Part Number | TPSC107M010R0200 | |||
| Description | CAP TANT LOESR 100UF 10V 20% SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPSC107M010R0200 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 100µF |
| Voltage - Rated | 10V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 200.0 mOhm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 6032-28 (EIA) |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPSC107M010R0200 TPSC107M010R0200 478 5237 2 ND 47852372ND 478-5237-2 |
TPSC107M010R0200 Specification Sheet
CAP TANT LOESR 100UF 10V 20% SMD - TPSC107M010R0200 (478-5237-2-ND) - Capacitors
Related parts 100µF Tantalum Capacitor AVX Corporation 6032-28 (EIA) 10V TPSC107M010R0200CAP TANT LOESR 100UF 10V 20% SMD - TPSC107M010R0200
Order 'cap tant loesr 100uf 10v 20% smd - TPSC107M010R0200' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5237-2-ND.
CAP TANT LOESR 100UF 10V 20% SMD - TPSC107M010R0200
Order 'cap tant loesr 100uf 10v 20% smd - TPSC107M010R0200' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5237-1-ND.
CAP TANT LOESR 100UF 10V 20% SMD - TPSC107M010R0200
Order 'cap tant loesr 100uf 10v 20% smd - TPSC107M010R0200' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5237-6-ND.
CAP TANT LOESR 100UF 10V 20% SMD - TPMY107M010R0045
Order 'cap tant loesr 100uf 10v 20% smd - TPMY107M010R0045' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5254-1-ND.
CAP TANT LOESR 100UF 10V 20% SMD - TPMY107M010R0045
Order 'cap tant loesr 100uf 10v 20% smd - TPMY107M010R0045' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5254-2-ND.
CAP TANT LOESR 100UF 10V 20% SMD - TPMY107M010R0045
Order 'cap tant loesr 100uf 10v 20% smd - TPMY107M010R0045' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5254-6-ND.
CAP TANT LOESR 100UF 10V 20% SMD - TPSD107M010R0100
Order 'cap tant loesr 100uf 10v 20% smd - TPSD107M010R0100' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1779-1-ND.
CAP TANT LOESR 100UF 10V 20% SMD - TPSD107M010R0100
Order 'cap tant loesr 100uf 10v 20% smd - TPSD107M010R0100' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1779-2-ND.
CAP TANT LOESR 100UF 10V 20% SMD - TPSD107M010R0100
Order 'cap tant loesr 100uf 10v 20% smd - TPSD107M010R0100' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1779-6-ND.
CAP TANT LOESR 100UF 10V 20% SMD - TPSC107M010R0100
Order 'cap tant loesr 100uf 10v 20% smd - TPSC107M010R0100' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4091-1-ND.
CAP TANT LOESR 100UF 10V 20% SMD - TPSC107M010R0100
Order 'cap tant loesr 100uf 10v 20% smd - TPSC107M010R0100' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4091-2-ND.
CAP TANT LOESR 100UF 10V 20% SMD - TPSC107M010R0100
Order 'cap tant loesr 100uf 10v 20% smd - TPSC107M010R0100' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4091-6-ND.
CAP TANT LOESR 100UF 10V 20% SMD - TPSD107M010R0050
Order 'cap tant loesr 100uf 10v 20% smd - TPSD107M010R0050' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4095-1-ND.
CAP TANT LOESR 100UF 10V 20% SMD - TPSD107M010R0050
Order 'cap tant loesr 100uf 10v 20% smd - TPSD107M010R0050' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4095-2-ND.
CAP TANT LOESR 100UF 10V 20% SMD - TPSD107M010R0050
Order 'cap tant loesr 100uf 10v 20% smd - TPSD107M010R0050' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4095-6-ND.
Options for 100µF Tantalum Capacitor AVX Corporation 6032-28 (EIA) 10V TPSC107M010R0200
Send this link via E-Mail
Help With This Screen
