CAP TANT LOESR 100UF 10V 10% SMD - TPSC107K010S0150 - Capacitors
100µF Tantalum Capacitor AVX Corporation 6032-28 (EIA) 10V TPSC107K010S0150
| Digi-Key Part Number | TPSC107K010S0150-ND |
3000 |
.87500 |
Extended Price
2625.00 |
| Manufacturer Part Number | TPSC107K010S0150 | |||
| Description | CAP TANT LOESR 100UF 10V 10% SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPSC107K010S0150 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 100µF |
| Voltage - Rated | 10V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 150.0 mOhm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 6032-28 (EIA) |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPSC107K010S0150 TPSC107K010S0150 |
TPSC107K010S0150 Specification Sheet
CAP TANT LOESR 100UF 10V 10% SMD - TPSC107K010S0150 (TPSC107K010S0150-ND) - Capacitors
Related parts 100µF Tantalum Capacitor AVX Corporation 6032-28 (EIA) 10V TPSC107K010S0150CAP TANT LOESR 100UF 10V 10% SMD - TPSC107K010S0150
Order 'cap tant loesr 100uf 10v 10% smd - TPSC107K010S0150' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSC107K010S0150-ND.
CAP TANT LOESR 100UF 10V 10% SMD - TPSC107K010R0100
Order 'cap tant loesr 100uf 10v 10% smd - TPSC107K010R0100' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1765-1-ND.
CAP TANT LOESR 100UF 10V 10% SMD - TPSC107K010R0100
Order 'cap tant loesr 100uf 10v 10% smd - TPSC107K010R0100' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1765-2-ND.
CAP TANT LOESR 100UF 10V 10% SMD - TPSC107K010R0100
Order 'cap tant loesr 100uf 10v 10% smd - TPSC107K010R0100' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1765-6-ND.
CAP TANT LOESR 100UF 10V 10% SMD - TPSD107K010R0065
Order 'cap tant loesr 100uf 10v 10% smd - TPSD107K010R0065' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1776-1-ND.
CAP TANT LOESR 100UF 10V 10% SMD - TPSD107K010R0065
Order 'cap tant loesr 100uf 10v 10% smd - TPSD107K010R0065' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1776-2-ND.
CAP TANT LOESR 100UF 10V 10% SMD - TPSD107K010R0065
Order 'cap tant loesr 100uf 10v 10% smd - TPSD107K010R0065' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1776-6-ND.
CAP TANT LOESR 100UF 10V 10% SMD - TPSD107K010R0100
Order 'cap tant loesr 100uf 10v 10% smd - TPSD107K010R0100' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1777-1-ND.
CAP TANT LOESR 100UF 10V 10% SMD - TPSD107K010R0100
Order 'cap tant loesr 100uf 10v 10% smd - TPSD107K010R0100' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1777-2-ND.
CAP TANT LOESR 100UF 10V 10% SMD - TPSC107K010R0075
Order 'cap tant loesr 100uf 10v 10% smd - TPSC107K010R0075' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3086-1-ND.
CAP TANT LOESR 100UF 10V 10% SMD - TPSC107K010R0075
Order 'cap tant loesr 100uf 10v 10% smd - TPSC107K010R0075' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3086-2-ND.
CAP TANT LOESR 100UF 10V 10% SMD - TPSC107K010R0200
Order 'cap tant loesr 100uf 10v 10% smd - TPSC107K010R0200' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3357-1-ND.
CAP TANT LOESR 100UF 10V 10% SMD - TPSC107K010R0200
Order 'cap tant loesr 100uf 10v 10% smd - TPSC107K010R0200' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3357-2-ND.
CAP TANT LOESR 100UF 10V 10% SMD - TPSC107K010H0075
Order 'cap tant loesr 100uf 10v 10% smd - TPSC107K010H0075' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSC107K010H0075-ND.
CAP TANT LOESR 100UF 10V 10% SMD - TPSC107K010H0100
Order 'cap tant loesr 100uf 10v 10% smd - TPSC107K010H0100' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSC107K010H0100-ND.
Options for 100µF Tantalum Capacitor AVX Corporation 6032-28 (EIA) 10V TPSC107K010S0150
Send this link via E-Mail
Help With This Screen
