Keywords:





47µF Tantalum Capacitor AVX Corporation 3528-21 (EIA) 10V TPSB476M010R0350

CAP TANT LOESR 47UF 10V 20% SMD - TPSB476M010R0350 - Capacitors

Digi-Key Part Number TPSB476M010R0350-ND
Price Break
2000
Unit Price
.42000
Extended Price
840.00
Manufacturer Part NumberTPSB476M010R0350
DescriptionCAP TANT LOESR 47UF 10V 20% SMD
Quantity Available Non-Stock
All prices are in USD

Purchase 47µF Tantalum Capacitor AVX Corporation 3528-21 (EIA) 10V TPSB476M010R0350
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 47µF Tantalum Capacitor AVX Corporation 3528-21 (EIA) 10V TPSB476M010R0350
Technical/Catalog InformationTPSB476M010R0350
VendorAVX Corporation
CategoryCapacitors
Capacitance47µF
Voltage - Rated 10V
Tolerance±20%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)350.0 mOhm
Lifetime @ Temp.1000 Hrs @ 85°C
Mounting TypeSurface Mount
TypeMolded
Package / Case3528-21 (EIA)
PackagingTape & Reel (TR)
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TPSB476M010R0350
TPSB476M010R0350

TPSB476M010R0350 Specification Sheet

Image of CAP TANT LOESR 47UF 10V 20% SMD - TPSB476M010R0350

CAP TANT LOESR 47UF 10V 20% SMD - TPSB476M010R0350 (TPSB476M010R0350-ND) - Capacitors

Related parts 47µF Tantalum Capacitor AVX Corporation 3528-21 (EIA) 10V TPSB476M010R0350
47µF Tantalum Capacitor AVX Corporation 3528-21 (EIA) 10V TPSB476M010R0350
 Order 'cap tant loesr 47uf 10v 20% smd - TPSB476M010R0350' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSB476M010R0350-ND.
4.7µF Tantalum Capacitor AVX Corporation 3216-18 (EIA) 1206 10V TPSA475M010H1400
 Order 'cap tant loesr 4.7uf 10v 20% smd - TPSA475M010H1400' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSA475M010H1400-ND.
4.7µF Tantalum Capacitor AVX Corporation 3216-18 (EIA) 1206 10V TPSA475M010R1400
 Order 'cap tant loesr 4.7uf 10v 20% smd - TPSA475M010R1400' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSA475M010R1400-ND.
47µF Tantalum Capacitor AVX Corporation 3528-21 (EIA) 10V TPSB476M010H0500
 Order 'cap tant loesr 47uf 10v 20% smd - TPSB476M010H0500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSB476M010H0500-ND.
47µF Tantalum Capacitor AVX Corporation 3528-21 (EIA) 10V TPSB476M010P0500
 Order 'cap tant loesr 47uf 10v 20% smd - TPSB476M010P0500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSB476M010P0500-ND.
47µF Tantalum Capacitor AVX Corporation 3528-21 (EIA) 10V TPSB476M010R0250
 Order 'cap tant loesr 47uf 10v 20% smd - TPSB476M010R0250' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSB476M010R0250-ND.
47µF Tantalum Capacitor AVX Corporation 3528-21 (EIA) 10V TPSB476M010R0500
 Order 'cap tant loesr 47uf 10v 20% smd - TPSB476M010R0500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5234-2-ND.
47µF Tantalum Capacitor AVX Corporation 3528-21 (EIA) 10V TPSB476M010R0650
 Order 'cap tant loesr 47uf 10v 20% smd - TPSB476M010R0650' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSB476M010R0650-ND.
47µF Tantalum Capacitor AVX Corporation 3528-21 (EIA) 10V TPSB476M010S0250
 Order 'cap tant loesr 47uf 10v 20% smd - TPSB476M010S0250' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSB476M010S0250-ND.
47µF Tantalum Capacitor AVX Corporation 3528-21 (EIA) 10V TPSB476M010Y0500
 Order 'cap tant loesr 47uf 10v 20% smd - TPSB476M010Y0500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSB476M010Y0500-ND.
47µF Tantalum Capacitor AVX Corporation 6032-28 (EIA) 10V TPSC476M010R0200
 Order 'cap tant loesr 47uf 10v 20% smd - TPSC476M010R0200' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSC476M010R0200-ND.
47µF Tantalum Capacitor AVX Corporation 6032-28 (EIA) 10V TPSC476M010S0200
 Order 'cap tant loesr 47uf 10v 20% smd - TPSC476M010S0200' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSC476M010S0200-ND.
47µF Tantalum Capacitor AVX Corporation 6032-28 (EIA) 10V TPSC476M010S0350
 Order 'cap tant loesr 47uf 10v 20% smd - TPSC476M010S0350' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSC476M010S0350-ND.
47µF Tantalum Capacitor AVX Corporation (VA) 3528-21 (EIA) 10V TPSB476M010R0500
 Order 'cap tant loesr 47uf 10v 20% smd - TPSB476M010R0500' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5234-1-ND.
47µF Tantalum Capacitor AVX Corporation (VA) 3528-21 (EIA) 10V TPSB476M010R0500
 Order 'cap tant loesr 47uf 10v 20% smd - TPSB476M010R0500' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5234-6-ND.

Options for 47µF Tantalum Capacitor AVX Corporation 3528-21 (EIA) 10V TPSB476M010R0350
Send this link via E-Mail
Help With This Screen

CAP TANT LOESR 47UF 10V 20% SMD - TPSB476M010R0350
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP TANT LOESR 47UF 10V 20% SMD - TPSB476M010R0250 Next: CAP TANT LOESR 47UF 10V 20% SMD - TPSB476M010R0500
CAP TANT LOESR 47UF 10V 20% SMD - TPSB476M010R0350