CAP TANT LOESR 47UF 6.3V 20% SMD - TPSB476M006H0250 - Capacitors
47µF Tantalum Capacitor AVX Corporation 3528-21 (EIA) 6.3V TPSB476M006H0250
| Digi-Key Part Number | TPSB476M006H0250-ND |
2000 |
.94500 |
Extended Price
1890.00 |
| Manufacturer Part Number | TPSB476M006H0250 | |||
| Description | CAP TANT LOESR 47UF 6.3V 20% SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 47µF Tantalum Capacitor AVX Corporation 3528-21 (EIA) 6.3V TPSB476M006H0250
| Technical/Catalog Information | TPSB476M006H0250 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 47µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 250.0 mOhm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 3528-21 (EIA) |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TPSB476M006H0250 TPSB476M006H0250 |
TPSB476M006H0250 Specification Sheet
CAP TANT LOESR 47UF 6.3V 20% SMD - TPSB476M006H0250 (TPSB476M006H0250-ND) - Capacitors
Related parts 47µF Tantalum Capacitor AVX Corporation 3528-21 (EIA) 6.3V TPSB476M006H0250CAP TANT LOESR 47UF 6.3V 20% SMD - TPSB476M006H0250
Order 'cap tant loesr 47uf 6.3v 20% smd - TPSB476M006H0250' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSB476M006H0250-ND.
CAP TANT LOESR 47UF 6.3V 20% SMD - TPSA476M006R0800
Order 'cap tant loesr 47uf 6.3v 20% smd - TPSA476M006R0800' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSA476M006R0800-ND.
CAP TANT LOESR 47UF 6.3V 20% SMD - TPSB476M006P0250
Order 'cap tant loesr 47uf 6.3v 20% smd - TPSB476M006P0250' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSB476M006P0250-ND.
CAP TANT LOESR 47UF 6.3V 20% SMD - TPSB476M006R0250
Order 'cap tant loesr 47uf 6.3v 20% smd - TPSB476M006R0250' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSB476M006R0250-ND.
CAP TANT LOESR 47UF 6.3V 20% SMD - TPSB476M006R0350
Order 'cap tant loesr 47uf 6.3v 20% smd - TPSB476M006R0350' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSB476M006R0350-ND.
CAP TANT LOESR 47UF 6.3V 20% SMD - TPSB476M006R0500
Order 'cap tant loesr 47uf 6.3v 20% smd - TPSB476M006R0500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSB476M006R0500-ND.
CAP TANT LOESR 47UF 6.3V 20% SMD - TPSB476M006S0250
Order 'cap tant loesr 47uf 6.3v 20% smd - TPSB476M006S0250' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSB476M006S0250-ND.
CAP TANT LOESR 47UF 6.3V 20% SMD - TPSB476M006S0500
Order 'cap tant loesr 47uf 6.3v 20% smd - TPSB476M006S0500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSB476M006S0500-ND.
CAP TANT LOESR 47UF 6.3V 20% SMD - TPSB476M006Y0250
Order 'cap tant loesr 47uf 6.3v 20% smd - TPSB476M006Y0250' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSB476M006Y0250-ND.
CAP TANT LOESR 47UF 6.3V 20% SMD - TPSC476M006R0300
Order 'cap tant loesr 47uf 6.3v 20% smd - TPSC476M006R0300' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSC476M006R0300-ND.
CAP TANT LOESR 68UF 6.3V 20% SMD - TPSB686M006R0500
Order 'cap tant loesr 68uf 6.3v 20% smd - TPSB686M006R0500' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1761-1-ND.
CAP TANT LOESR 68UF 6.3V 20% SMD - TPSB686M006R0500
Order 'cap tant loesr 68uf 6.3v 20% smd - TPSB686M006R0500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1761-2-ND.
CAP TANT LOESR 10UF 6.3V 20% SMD - TPSA106M006R1500
Order 'cap tant loesr 10uf 6.3v 20% smd - TPSA106M006R1500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSA106M006R1500-ND.
CAP TANT LOESR 15UF 6.3V 20% SMD - TPSA156M006R0700
Order 'cap tant loesr 15uf 6.3v 20% smd - TPSA156M006R0700' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSA156M006R0700-ND.
CAP TANT LOESR 15UF 6.3V 20% SMD - TPSA156M006R1500
Order 'cap tant loesr 15uf 6.3v 20% smd - TPSA156M006R1500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSA156M006R1500-ND.
Options for 47µF Tantalum Capacitor AVX Corporation 3528-21 (EIA) 6.3V TPSB476M006H0250
Send this link via E-Mail
Help With This Screen
