CAP TANT LOESR 4.7UF 25V 20% SMD - TPSB475M025Y1500
| Digi-Key Part Number | TPSB475M025Y1500-ND |
2000 |
.42000 |
Extended Price
840.00 |
| Manufacturer Part Number | TPSB475M025Y1500 | |||
| Description | CAP TANT LOESR 4.7UF 25V 20% SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPSB475M025Y1500 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 4.7µF |
| Voltage - Rated | 25V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 1.500 Ohm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 3528-21 (EIA) |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPSB475M025Y1500 TPSB475M025Y1500 |
TPSB475M025Y1500 Specification Sheet
CAP TANT LOESR 4.7UF 25V 20% SMD - TPSB475M025Y1500 (TPSB475M025Y1500-ND)
Related parts :CAP TANT LOESR 4.7UF 25V 20% SMD - TPSB475M025Y1500
Order 'cap tant loesr 4.7uf 25v 20% smd - TPSB475M025Y1500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSB475M025Y1500-ND.
CAP TANT LOESR .47UF 25V 20% SMD - TPSA474M025R7000
Order 'cap tant loesr .47uf 25v 20% smd - TPSA474M025R7000' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSA474M025R7000-ND.
CAP TANT LOESR 4.7UF 25V 20% SMD - TPSB475M025R0700
Order 'cap tant loesr 4.7uf 25v 20% smd - TPSB475M025R0700' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSB475M025R0700-ND.
CAP TANT LOESR 4.7UF 25V 20% SMD - TPSB475M025R0900
Order 'cap tant loesr 4.7uf 25v 20% smd - TPSB475M025R0900' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSB475M025R0900-ND.
CAP TANT LOESR 4.7UF 25V 20% SMD - TPSB475M025R1500
Order 'cap tant loesr 4.7uf 25v 20% smd - TPSB475M025R1500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSB475M025R1500-ND.
CAP TANT LOESR 68UF 25V 20% SMD - TPME686M025R0045
Order 'cap tant loesr 68uf 25v 20% smd - TPME686M025R0045' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3640-1-ND.
CAP TANT LOESR 68UF 25V 20% SMD - TPME686M025R0045
Order 'cap tant loesr 68uf 25v 20% smd - TPME686M025R0045' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3640-2-ND.
CAP TANT LOWESR 47UF 25V 20% SMD - TPSD476M025R0250
Order 'cap tant lowesr 47uf 25v 20% smd - TPSD476M025R0250' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4120-1-ND.
CAP TANT LOWESR 47UF 25V 20% SMD - TPSD476M025R0250
Order 'cap tant lowesr 47uf 25v 20% smd - TPSD476M025R0250' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4120-2-ND.
CAP TANT LOWESR 47UF 25V 20% SMD - TPSD476M025R0250
Order 'cap tant lowesr 47uf 25v 20% smd - TPSD476M025R0250' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4120-6-ND.
CAP TANT LOWESR 47UF 25V 20% SMD - TPSE476M025R0100
Order 'cap tant lowesr 47uf 25v 20% smd - TPSE476M025R0100' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4144-1-ND.
CAP TANT LOWESR 47UF 25V 20% SMD - TPSE476M025R0100
Order 'cap tant lowesr 47uf 25v 20% smd - TPSE476M025R0100' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4144-2-ND.
CAP TANT LOWESR 47UF 25V 20% SMD - TPSE476M025R0100
Order 'cap tant lowesr 47uf 25v 20% smd - TPSE476M025R0100' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4144-6-ND.
CAP TANT LOESR 68UF 25V 20% SMD - TPME686M025H0055
Order 'cap tant loesr 68uf 25v 20% smd - TPME686M025H0055' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPME686M025H0055-ND.
CAP TANT LOESR 68UF 25V 20% SMD - TPME686M025R0055
Order 'cap tant loesr 68uf 25v 20% smd - TPME686M025R0055' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPME686M025R0055-ND.
Send this link via E-Mail
Help With This Screen
