Keywords:





CAP TANT LOESR 22UF 10V 10% SMD - TPSB226K010H0500 - Capacitors

22µF Tantalum Capacitor AVX Corporation 3528-21 (EIA) 10V TPSB226K010H0500

Digi-Key Part Number TPSB226K010H0500-ND
Price Break
2000
Unit Price
.96300
Extended Price
1926.00
Manufacturer Part NumberTPSB226K010H0500
DescriptionCAP TANT LOESR 22UF 10V 10% SMD
Quantity Available Non-Stock
All prices are in USD

Purchase 22µF Tantalum Capacitor AVX Corporation 3528-21 (EIA) 10V TPSB226K010H0500
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 22µF Tantalum Capacitor AVX Corporation 3528-21 (EIA) 10V TPSB226K010H0500
Technical/Catalog InformationTPSB226K010H0500
VendorAVX Corporation
CategoryCapacitors
Capacitance22µF
Voltage - Rated 10V
Tolerance±10%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)500.0 mOhm
Lifetime @ Temp.1000 Hrs @ 85°C
Mounting TypeSurface Mount
TypeMolded
Package / Case3528-21 (EIA)
PackagingTape & Reel (TR)
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TPSB226K010H0500
TPSB226K010H0500

TPSB226K010H0500 Specification Sheet

Image of CAP TANT LOESR 22UF 10V 10% SMD - TPSB226K010H0500

CAP TANT LOESR 22UF 10V 10% SMD - TPSB226K010H0500 (TPSB226K010H0500-ND) - Capacitors

Related parts 22µF Tantalum Capacitor AVX Corporation 3528-21 (EIA) 10V TPSB226K010H0500
CAP TANT LOESR 22UF 10V 10% SMD - TPSB226K010H0500
 Order 'cap tant loesr 22uf 10v 10% smd - TPSB226K010H0500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSB226K010H0500-ND.
CAP TANT LOESR 2.2UF 10V 10% SMD - TPSA225K010R1800
 Order 'cap tant loesr 2.2uf 10v 10% smd - TPSA225K010R1800' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1753-1-ND.
CAP TANT LOESR 2.2UF 10V 10% SMD - TPSA225K010R1800
 Order 'cap tant loesr 2.2uf 10v 10% smd - TPSA225K010R1800' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1753-2-ND.
CAP TANT LOESR 22UF 10V 10% SMD - TPSB226K010R0400
 Order 'cap tant loesr 22uf 10v 10% smd - TPSB226K010R0400' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2393-1-ND.
CAP TANT LOESR 22UF 10V 10% SMD - TPSB226K010R0400
 Order 'cap tant loesr 22uf 10v 10% smd - TPSB226K010R0400' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2393-2-ND.
CAP TANT LOESR 22UF 10V 10% SMD - TPSB226K010R0700
 Order 'cap tant loesr 22uf 10v 10% smd - TPSB226K010R0700' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3318-1-ND.
CAP TANT LOESR 22UF 10V 10% SMD - TPSB226K010R0700
 Order 'cap tant loesr 22uf 10v 10% smd - TPSB226K010R0700' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3318-2-ND.
CAP TANT LOESR 2.2UF 10V 10% SMD - TPSA225K010H1800
 Order 'cap tant loesr 2.2uf 10v 10% smd - TPSA225K010H1800' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSA225K010H1800-ND.
CAP TANT LOESR 2.2UF 10V 10% SMD - TPSA225K010Y1800
 Order 'cap tant loesr 2.2uf 10v 10% smd - TPSA225K010Y1800' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSA225K010Y1800-ND.
CAP TANT LOESR 22UF 10V 10% SMD - TPSB226K010A0400
 Order 'cap tant loesr 22uf 10v 10% smd - TPSB226K010A0400' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSB226K010A0400-ND.
CAP TANT LOESR 22UF 10V 10% SMD - TPSB226K010H0700
 Order 'cap tant loesr 22uf 10v 10% smd - TPSB226K010H0700' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSB226K010H0700-ND.
CAP TANT LOESR 22UF 10V 10% SMD - TPSB226K010R0500
 Order 'cap tant loesr 22uf 10v 10% smd - TPSB226K010R0500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5232-2-ND.
CAP TANT LOESR 22UF 10V 10% SMD - TPSB226K010S0700
 Order 'cap tant loesr 22uf 10v 10% smd - TPSB226K010S0700' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSB226K010S0700-ND.
CAP TANT LOESR 22UF 10V 10% SMD - TPSB226K010Y0400
 Order 'cap tant loesr 22uf 10v 10% smd - TPSB226K010Y0400' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSB226K010Y0400-ND.
CAP TANT LOESR 22UF 10V 10% SMD - TPSB226K010Y0700
 Order 'cap tant loesr 22uf 10v 10% smd - TPSB226K010Y0700' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSB226K010Y0700-ND.

Options for 22µF Tantalum Capacitor AVX Corporation 3528-21 (EIA) 10V TPSB226K010H0500
Send this link via E-Mail
Help With This Screen

CAP TANT LOESR 22UF 10V 10% SMD - TPSB226K010H0500
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP TANT LOESR 22UF 10V 10% SMD - TPSB226K010A0400 Next: CAP TANT LOESR 22UF 10V 10% SMD - TPSB226K010H0700
CAP TANT LOESR 22UF 10V 10% SMD - TPSB226K010H0500