Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP TANT LOESR 100UF 4V 20% SMD - TPSB107M004R0250 - Capacitors

Digi-Key Part Number TPSB107M004R0250-ND
Price Break
2000
Unit Price
.42000
Extended Price
840.00
Manufacturer Part NumberTPSB107M004R0250
DescriptionCAP TANT LOESR 100UF 4V 20% SMD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTPSB107M004R0250
VendorAVX Corporation
CategoryCapacitors
Capacitance100µF
Voltage - Rated 4V
Tolerance±20%
Package / Case3528-21 (EIA)
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)250.0 mOhm
Lifetime @ Temp.1000 Hrs @ 85°C
Mounting TypeSurface Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TPSB107M004R0250
TPSB107M004R0250

TPSB107M004R0250 Specification Sheet

Image of CAP TANT LOESR 100UF 4V 20% SMD - TPSB107M004R0250

CAP TANT LOESR 100UF 4V 20% SMD - TPSB107M004R0250 (TPSB107M004R0250-ND) - Capacitors

Related parts Capacitors :
CAP TANT LOESR 100UF 4V 20% SMD - TPSB107M004R0250
 Order 'cap tant loesr 100uf 4v 20% smd - TPSB107M004R0250' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSB107M004R0250-ND.
CAP TANT LOESR 100UF 4V 20% SMD - TPSB107M004R0200
 Order 'cap tant loesr 100uf 4v 20% smd - TPSB107M004R0200' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSB107M004R0200-ND.
CAP TANT LOESR 100UF 4V 20% SMD - TPSB107M004R0350
 Order 'cap tant loesr 100uf 4v 20% smd - TPSB107M004R0350' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSB107M004R0350-ND.
CAP TANT LOESR 100UF 4V 20% SMD - TPSB107M004R0500
 Order 'cap tant loesr 100uf 4v 20% smd - TPSB107M004R0500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSB107M004R0500-ND.
CAP TANT LOESR 100UF 10V 20% SMD - TPSD107M010R0100
 Order 'cap tant loesr 100uf 10v 20% smd - TPSD107M010R0100' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1779-1-ND.
CAP TANT LOESR 100UF 10V 20% SMD - TPSD107M010R0100
 Order 'cap tant loesr 100uf 10v 20% smd - TPSD107M010R0100' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1779-2-ND.
CAP TANT LOESR 100UF 10V 20% SMD - TPSD107M010R0100
 Order 'cap tant loesr 100uf 10v 20% smd - TPSD107M010R0100' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1779-6-ND.
CAP TANT LOESR 1000UF 4V 20% SMD - TPME108M004R0018
 Order 'cap tant loesr 1000uf 4v 20% smd - TPME108M004R0018' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1820-1-ND.
CAP TANT LOESR 1000UF 4V 20% SMD - TPME108M004R0018
 Order 'cap tant loesr 1000uf 4v 20% smd - TPME108M004R0018' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1820-2-ND.
CAP TANT LOESR 1000UF 4V 20% SMD - TPME108M004R0018
 Order 'cap tant loesr 1000uf 4v 20% smd - TPME108M004R0018' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1820-6-ND.
CAP TANT LOESR 100UF 20V 20% SMD - TPME107M020R0035
 Order 'cap tant loesr 100uf 20v 20% smd - TPME107M020R0035' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3636-1-ND.
CAP TANT LOESR 100UF 20V 20% SMD - TPME107M020R0035
 Order 'cap tant loesr 100uf 20v 20% smd - TPME107M020R0035' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3636-2-ND.
CAP TANT LOESR 100UF 20V 20% SMD - TPME107M020R0045
 Order 'cap tant loesr 100uf 20v 20% smd - TPME107M020R0045' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3638-1-ND.
CAP TANT LOESR 100UF 20V 20% SMD - TPME107M020R0045
 Order 'cap tant loesr 100uf 20v 20% smd - TPME107M020R0045' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3638-2-ND.
CAP TANT LOESR 100UF 10V 20% SMD - TPSC107M010R0100
 Order 'cap tant loesr 100uf 10v 20% smd - TPSC107M010R0100' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4091-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP TANT LOESR 100UF 4V 20% SMD - TPSB107M004R0200 Next: CAP TANT LOESR 100UF 4V 20% SMD - TPSB107M004R0350