CAP TANT LOESR 22UF 50V 20% SMD - TPME226M050R0075 - Capacitors
| Digi-Key Part Number | TPME226M050R0075-ND |
400 |
7.00000 |
Extended Price
2800.00 |
| Manufacturer Part Number | TPME226M050R0075 | |||
| Description | CAP TANT LOESR 22UF 50V 20% SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPME226M050R0075 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 22µF |
| Voltage - Rated | 50V |
| Tolerance | ±20% |
| Package / Case | 7343-43 (EIA) |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 75.0 mOhm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPME226M050R0075 TPME226M050R0075 |
TPME226M050R0075 Specification Sheet
CAP TANT LOESR 22UF 50V 20% SMD - TPME226M050R0075 (TPME226M050R0075-ND) - Capacitors
Related parts Capacitors :CAP TANT LOESR 22UF 50V 20% SMD - TPME226M050R0075
Order 'cap tant loesr 22uf 50v 20% smd - TPME226M050R0075' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPME226M050R0075-ND.
CAP TANT LOESR 22UF 50V 20% SMD - TPME226M050R0100
Order 'cap tant loesr 22uf 50v 20% smd - TPME226M050R0100' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPME226M050R0100-ND.
CAP TANT LOESR 2.2UF 50V 20% SMD - TPSD225M050R1200
Order 'cap tant loesr 2.2uf 50v 20% smd - TPSD225M050R1200' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSD225M050R1200-ND.
CAP TANT LOESR .22UF 50V 10% SMD - TPSA224K050R7000
Order 'cap tant loesr .22uf 50v 10% smd - TPSA224K050R7000' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2419-1-ND.
CAP TANT LOESR .22UF 50V 10% SMD - TPSA224K050R7000
Order 'cap tant loesr .22uf 50v 10% smd - TPSA224K050R7000' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2419-2-ND.
CAP TANT LOESR 2.2UF 50V 10% SMD - TPSD225K050R1200
Order 'cap tant loesr 2.2uf 50v 10% smd - TPSD225K050R1200' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2420-1-ND.
CAP TANT LOESR 2.2UF 50V 10% SMD - TPSD225K050R1200
Order 'cap tant loesr 2.2uf 50v 10% smd - TPSD225K050R1200' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2420-2-ND.
CAP TANT LOESR 2.2UF 50V 10% SMD - TPSD225K050R1200
Order 'cap tant loesr 2.2uf 50v 10% smd - TPSD225K050R1200' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2420-6-ND.
CAP TANT LOESR 10UF 50V 20% SMD - TPME106M050R0120
Order 'cap tant loesr 10uf 50v 20% smd - TPME106M050R0120' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPME106M050R0120-ND.
CAP TANT LOESR 10UF 50V 20% SMD - TPME106M050S0120
Order 'cap tant loesr 10uf 50v 20% smd - TPME106M050S0120' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPME106M050S0120-ND.
CAP TANT LOESR 15UF 50V 20% SMD - TPME156M050R0075
Order 'cap tant loesr 15uf 50v 20% smd - TPME156M050R0075' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPME156M050R0075-ND.
CAP TANT LOESR 15UF 50V 20% SMD - TPME156M050R0100
Order 'cap tant loesr 15uf 50v 20% smd - TPME156M050R0100' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPME156M050R0100-ND.
CAP TANT LOESR 22UF 50V 10% SMD - TPME226K050R0075
Order 'cap tant loesr 22uf 50v 10% smd - TPME226K050R0075' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPME226K050R0075-ND.
CAP TANT LOESR 22UF 50V 10% SMD - TPME226K050R0100
Order 'cap tant loesr 22uf 50v 10% smd - TPME226K050R0100' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPME226K050R0100-ND.
CAP TANT LOESR 22UF 35V 20% SMD - TPME226M035H0060
Order 'cap tant loesr 22uf 35v 20% smd - TPME226M035H0060' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPME226M035H0060-ND.
Send this link via E-Mail
Help With This Screen