CAP TANT 22UF 6.3V 20% SMD - TLCL226M006RTA
| Digi-Key Part Number | TLCL226M006RTA-ND |
3500 |
1.02400 |
Extended Price
3584.00 |
| Manufacturer Part Number | TLCL226M006RTA | |||
| Description | CAP TANT 22UF 6.3V 20% SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLCL226M006RTA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 22µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±20% |
| Series | TLC |
| Package / Case | 1608-10 (EIA) 0603 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 7.500 Ohm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLCL226M006RTA TLCL226M006RTA |
TLCL226M006RTA Specification Sheet
CAP TANT 22UF 6.3V 20% SMD - TLCL226M006RTA (TLCL226M006RTA-ND)
Related parts:CAP TANT LOWESR 47UF 10V 20% SMD - TPSC476M010R0350
Order 'cap tant lowesr 47uf 10v 20% smd - TPSC476M010R0350' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3059-1-ND.
CAP TANT LOWESR 47UF 10V 20% SMD - TPSC476M010R0350
Order 'cap tant lowesr 47uf 10v 20% smd - TPSC476M010R0350' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3059-2-ND.
CAP TANT LOWESR 33UF 25V 20% SMD - TPSD336M025R0200
Order 'cap tant lowesr 33uf 25v 20% smd - TPSD336M025R0200' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3062-1-ND.
CAP TANT LOWESR 33UF 25V 20% SMD - TPSD336M025R0200
Order 'cap tant lowesr 33uf 25v 20% smd - TPSD336M025R0200' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3062-2-ND.
CAP TANT LOWESR 68UF 35V 20% SMD - TPSV686M035R0150
Order 'cap tant lowesr 68uf 35v 20% smd - TPSV686M035R0150' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3110-1-ND.
CAP TANT LOWESR 68UF 35V 20% SMD - TPSV686M035R0150
Order 'cap tant lowesr 68uf 35v 20% smd - TPSV686M035R0150' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3110-2-ND.
CAP TANT LOESR 330UF 10V 20% SMD - TPME337M010R0023
Order 'cap tant loesr 330uf 10v 20% smd - TPME337M010R0023' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3629-1-ND.
CAP TANT LOESR 330UF 10V 20% SMD - TPME337M010R0023
Order 'cap tant loesr 330uf 10v 20% smd - TPME337M010R0023' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3629-2-ND.
CAP TANT LOESR 470UF 10V 20% SMD - TPME477M010R0023
Order 'cap tant loesr 470uf 10v 20% smd - TPME477M010R0023' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3630-1-ND.
CAP TANT LOESR 470UF 10V 20% SMD - TPME477M010R0023
Order 'cap tant loesr 470uf 10v 20% smd - TPME477M010R0023' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3630-2-ND.
CAP TANT LOESR 150UF 16V 20% SMD - TPME157M016R0030
Order 'cap tant loesr 150uf 16v 20% smd - TPME157M016R0030' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3632-1-ND.
CAP TANT LOESR 150UF 16V 20% SMD - TPME157M016R0030
Order 'cap tant loesr 150uf 16v 20% smd - TPME157M016R0030' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3632-2-ND.
CAP TANT LOESR 150UF 16V 20% SMD - TPME157M016R0040
Order 'cap tant loesr 150uf 16v 20% smd - TPME157M016R0040' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3633-1-ND.
CAP TANT LOESR 150UF 16V 20% SMD - TPME157M016R0040
Order 'cap tant loesr 150uf 16v 20% smd - TPME157M016R0040' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3633-2-ND.
CAP TANT LOESR 220UF 16V 20% SMD - TPME227M016R0025
Order 'cap tant loesr 220uf 16v 20% smd - TPME227M016R0025' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3634-1-ND.
Send this link via E-Mail
Help With This Screen