CAP TANT 33UF 6.3V 20% AXIAL - TARS336M006 - Capacitors
33µF Tantalum Capacitor AVX Corporation Axial 6.3V TARS336M006
| Digi-Key Part Number | TARS336M006-ND |
2500 |
.94500 |
Extended Price
2362.50 |
| Manufacturer Part Number | TARS336M006 | |||
| Description | CAP TANT 33UF 6.3V 20% AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 33µF Tantalum Capacitor AVX Corporation Axial 6.3V TARS336M006
| Technical/Catalog Information | TARS336M006 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 33µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 3.000 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Type | Molded |
| Package / Case | Axial |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TARS336M006 TARS336M006 |
TARS336M006 Specification Sheet
CAP TANT 33UF 6.3V 20% AXIAL - TARS336M006 (TARS336M006-ND) - Capacitors
Related parts 33µF Tantalum Capacitor AVX Corporation Axial 6.3V TARS336M006CAP TANT 33UF 6.3V 20% AXIAL - TARS336M006
Order 'cap tant 33uf 6.3v 20% axial - TARS336M006' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TARS336M006-ND.
CAP TANT 3.3UF 6.3V 20% AXL - TARQ335M006
Order 'cap tant 3.3uf 6.3v 20% axl - TARQ335M006' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TARQ335M006-ND.
CAP TANT 10UF 6.3V 20% AXIAL - TARR106M006
Order 'cap tant 10uf 6.3v 20% axial - TARR106M006' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TARR106M006-ND.
CAP TANT 15UF 6.3V 20% AXIAL - TARR156M006
Order 'cap tant 15uf 6.3v 20% axial - TARR156M006' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TARR156M006-ND.
CAP TANT 22UF 6.3V 20% AXIAL - TARS226M006
Order 'cap tant 22uf 6.3v 20% axial - TARS226M006' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TARS226M006-ND.
CAP TANT 47UF 6.3V 20% AXIAL - TARW476M006
Order 'cap tant 47uf 6.3v 20% axial - TARW476M006' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TARW476M006-ND.
CAP TANT 68UF 6.3V 20% AXIAL - TARW686M006
Order 'cap tant 68uf 6.3v 20% axial - TARW686M006' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TARW686M006-ND.
CAP TANT 33UF 6.3V 20% 0805 SMD - TACR336M006XTA
Order 'cap tant 33uf 6.3v 20% 0805 smd - TACR336M006XTA' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3115-1-ND.
CAP TANT 33UF 6.3V 20% 0805 SMD - TACR336M006XTA
Order 'cap tant 33uf 6.3v 20% 0805 smd - TACR336M006XTA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3115-2-ND.
CAP TANT 33UF 6.3V 20% POLY SMD - TCJA336M006R0200
Order 'cap tant 33uf 6.3v 20% poly smd - TCJA336M006R0200' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3456-1-ND.
CAP TANT 33UF 6.3V 20% POLY SMD - TCJA336M006R0200
Order 'cap tant 33uf 6.3v 20% poly smd - TCJA336M006R0200' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3456-2-ND.
CAP TANT 33UF 6.3V 20% POLY SMD - TCJB336M006R0200
Order 'cap tant 33uf 6.3v 20% poly smd - TCJB336M006R0200' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3467-1-ND.
CAP TANT 33UF 6.3V 20% POLY SMD - TCJB336M006R0200
Order 'cap tant 33uf 6.3v 20% poly smd - TCJB336M006R0200' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3467-2-ND.
CAP TANT 33UF 6.3V 20% POLY SMD - TCJT336M006R0150
Order 'cap tant 33uf 6.3v 20% poly smd - TCJT336M006R0150' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3477-1-ND.
CAP TANT 33UF 6.3V 20% POLY SMD - TCJT336M006R0150
Order 'cap tant 33uf 6.3v 20% poly smd - TCJT336M006R0150' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3477-2-ND.
Options for 33µF Tantalum Capacitor AVX Corporation Axial 6.3V TARS336M006
Send this link via E-Mail
Help With This Screen
