CAPACITOR TANT 4.7UF 15V 10% AXL - TARR475K015 - Capacitors
| Digi-Key Part Number | TARR475K015-ND |
4000 |
.56900 |
Extended Price
2276.00 |
| Manufacturer Part Number | TARR475K015 | |||
| Description | CAPACITOR TANT 4.7UF 15V 10% AXL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TARR475K015 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 4.7µF |
| Voltage - Rated | 15V |
| Tolerance | ±10% |
| Series | TAR |
| Package / Case | Axial |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 5.000 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TARR475K015 TARR475K015 |
TARR475K015 Specification Sheet
CAPACITOR TANT 4.7UF 15V 10% AXL - TARR475K015 (TARR475K015-ND) - Capacitors
Related parts Capacitors :CAPACITOR TANT 4.7UF 15V 10% AXL - TARR475K015
Order 'capacitor tant 4.7uf 15v 10% axl - TARR475K015' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TARR475K015-ND.
CAPACITOR TANT 1.5UF 15V 10% AXL - TARQ155K015
Order 'capacitor tant 1.5uf 15v 10% axl - TARQ155K015' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TARQ155K015-ND.
CAPACITOR TANT 2.2UF 15V 10% AXL - TARQ225K015
Order 'capacitor tant 2.2uf 15v 10% axl - TARQ225K015' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TARQ225K015-ND.
CAPACITOR TANT 3.3UF 15V 10% AXL - TARR335K015
Order 'capacitor tant 3.3uf 15v 10% axl - TARR335K015' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TARR335K015-ND.
CAPACITOR TANT 6.8UF 15V 10% AXL - TARR685K015
Order 'capacitor tant 6.8uf 15v 10% axl - TARR685K015' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TARR685K015-ND.
CAPACITOR TANT 10UF 15V 10% AXL - TARS106K015
Order 'capacitor tant 10uf 15v 10% axl - TARS106K015' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TARS106K015-ND.
CAPACITOR TANT 22UF 15V 10% AXL - TARW226K015
Order 'capacitor tant 22uf 15v 10% axl - TARW226K015' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TARW226K015-ND.
CAPACITOR TANT 33UF 15V 10% AXL - TARW336K015
Order 'capacitor tant 33uf 15v 10% axl - TARW336K015' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TARW336K015-ND.
CAPACITOR TANT .1UF 35V 10% AXL - TAAA104K035G
Order 'capacitor tant .1uf 35v 10% axl - TAAA104K035G' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAAA104K035G-ND.
CAPACITOR TANT .1UF 50V 10% AXL - TAAA104K050G
Order 'capacitor tant .1uf 50v 10% axl - TAAA104K050G' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAAA104K050G-ND.
CAPACITOR TANT 1UF 35V 10% AXL - TAAA105K035G
Order 'capacitor tant 1uf 35v 10% axl - TAAA105K035G' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAAA105K035G-ND.
CAPACITOR TANT 1UF 50V 10% AXL - TAAA105K050G
Order 'capacitor tant 1uf 50v 10% axl - TAAA105K050G' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAAA105K050G-ND.
CAPACITOR TANT 100UF 20V 10% AXL - TAAA107K020G
Order 'capacitor tant 100uf 20v 10% axl - TAAA107K020G' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAAA107K020G-ND.
CAPACITOR TANT .22UF 35V 10% AXL - TAAA224K035G
Order 'capacitor tant .22uf 35v 10% axl - TAAA224K035G' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAAA224K035G-ND.
CAPACITOR TANT 2.2UF 20V 10% AXL - TAAA225K020G
Order 'capacitor tant 2.2uf 20v 10% axl - TAAA225K020G' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAAA225K020G-ND.
Send this link via E-Mail
Help With This Screen