CAPACITOR TANT 1.5UF 20V 10% AXL - TARQ155K020 - Capacitors
1.5µF Tantalum Capacitor AVX Corporation Axial 20V TARQ155K020
| Digi-Key Part Number | TARQ155K020-ND |
4500 |
.44900 |
Extended Price
2020.50 |
| Manufacturer Part Number | TARQ155K020 | |||
| Description | CAPACITOR TANT 1.5UF 20V 10% AXL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 1.5µF Tantalum Capacitor AVX Corporation Axial 20V TARQ155K020
| Technical/Catalog Information | TARQ155K020 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 1.5µF |
| Voltage - Rated | 20V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 12.00 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Type | Molded |
| Package / Case | Axial |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TARQ155K020 TARQ155K020 |
TARQ155K020 Specification Sheet
CAPACITOR TANT 1.5UF 20V 10% AXL - TARQ155K020 (TARQ155K020-ND) - Capacitors
Related parts 1.5µF Tantalum Capacitor AVX Corporation Axial 20V TARQ155K020CAPACITOR TANT 1.5UF 20V 10% AXL - TARQ155K020
Order 'capacitor tant 1.5uf 20v 10% axl - TARQ155K020' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TARQ155K020-ND.
CAPACITOR TANT 15UF 20V 10% AXL - TAAB156K020G
Order 'capacitor tant 15uf 20v 10% axl - TAAB156K020G' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAAB156K020G-ND.
CAPACITOR TANT 15UF 20V 10% AXL - TARW156K020
Order 'capacitor tant 15uf 20v 10% axl - TARW156K020' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TARW156K020-ND.
CAPACITOR TANT 10UF 20V 10% AXL - TAAB106K020G
Order 'capacitor tant 10uf 20v 10% axl - TAAB106K020G' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAAB106K020G-ND.
CAPACITOR TANT 10UF 20V 10% AXL - TARS106K020
Order 'capacitor tant 10uf 20v 10% axl - TARS106K020' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TARS106K020-ND.
CAPACITOR TANT 100UF 20V 10% AXL - TAAA107K020G
Order 'capacitor tant 100uf 20v 10% axl - TAAA107K020G' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAAA107K020G-ND.
CAPACITOR TANT 2.2UF 20V 10% AXL - TAAA225K020G
Order 'capacitor tant 2.2uf 20v 10% axl - TAAA225K020G' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAAA225K020G-ND.
CAPACITOR TANT 4.7UF 20V 10% AXL - TAAB475K020G
Order 'capacitor tant 4.7uf 20v 10% axl - TAAB475K020G' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAAB475K020G-ND.
CAPACITOR TANT 47UF 20V 10% AXL - TAAC476K020G
Order 'capacitor tant 47uf 20v 10% axl - TAAC476K020G' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAAC476K020G-ND.
CAPACITOR TANT 100UF 20V 10% AXL - TAAD107K020G
Order 'capacitor tant 100uf 20v 10% axl - TAAD107K020G' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAAD107K020G-ND.
CAPACITOR TANT 68UF 20V 10% AXL - TAAD686K020G
Order 'capacitor tant 68uf 20v 10% axl - TAAD686K020G' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAAD686K020G-ND.
CAPACITOR TANT 1.5UF 20V 10% SMD - TAJA155K020H
Order 'capacitor tant 1.5uf 20v 10% smd - TAJA155K020H' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA155K020H-ND.
CAPACITOR TANT 15UF 20V 10% SMD - TAJB156K020A
Order 'capacitor tant 15uf 20v 10% smd - TAJB156K020A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJB156K020A-ND.
CAPACITOR TANT 15UF 20V 10% SMD - TAJB156K020H
Order 'capacitor tant 15uf 20v 10% smd - TAJB156K020H' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJB156K020H-ND.
CAPACITOR TANT 15UF 20V 10% SMD - TAJC156K020H
Order 'capacitor tant 15uf 20v 10% smd - TAJC156K020H' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJC156K020H-ND.
Options for 1.5µF Tantalum Capacitor AVX Corporation Axial 20V TARQ155K020
Send this link via E-Mail
Help With This Screen
