CAPACITOR TANT .1UF 35V 20% AXL - TARQ104M035 - Capacitors
0.1µF Tantalum Capacitor AVX Corporation Axial 35V TARQ104M035
| Digi-Key Part Number | TARQ104M035-ND |
4500 |
.44900 |
Extended Price
2020.50 |
| Manufacturer Part Number | TARQ104M035 | |||
| Description | CAPACITOR TANT .1UF 35V 20% AXL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 0.1µF Tantalum Capacitor AVX Corporation Axial 35V TARQ104M035
| Technical/Catalog Information | TARQ104M035 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 35V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 26.00 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Type | Molded |
| Package / Case | Axial |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TARQ104M035 TARQ104M035 |
TARQ104M035 Specification Sheet
CAPACITOR TANT .1UF 35V 20% AXL - TARQ104M035 (TARQ104M035-ND) - Capacitors
Related parts 0.1µF Tantalum Capacitor AVX Corporation Axial 35V TARQ104M035CAPACITOR TANT .1UF 35V 20% AXL - TARQ104M035
Order 'capacitor tant .1uf 35v 20% axl - TARQ104M035' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TARQ104M035-ND.
CAPACITOR TANT 1UF 35V 20% AXL - TAAA105M035G
Order 'capacitor tant 1uf 35v 20% axl - TAAA105M035G' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAAA105M035G-ND.
CAPACITOR TANT .22UF 35V 20% AXL - TAAA224M035G
Order 'capacitor tant .22uf 35v 20% axl - TAAA224M035G' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAAA224M035G-ND.
CAPACITOR TANT 1.5UF 35V 20% AXL - TAAB155M035G
Order 'capacitor tant 1.5uf 35v 20% axl - TAAB155M035G' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAAB155M035G-ND.
CAPACITOR TANT 4.7UF 35V 20% AXL - TAAB475M035G
Order 'capacitor tant 4.7uf 35v 20% axl - TAAB475M035G' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAAB475M035G-ND.
CAPACITOR TANT 6.8UF 35V 20% AXL - TAAB685M035G
Order 'capacitor tant 6.8uf 35v 20% axl - TAAB685M035G' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAAB685M035G-ND.
CAPACITOR TANT 10UF 35V 20% AXL - TAAC106M035G
Order 'capacitor tant 10uf 35v 20% axl - TAAC106M035G' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAAC106M035G-ND.
CAPACITOR TANT 15UF 35V 20% AXL - TAAC156M035G
Order 'capacitor tant 15uf 35v 20% axl - TAAC156M035G' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAAC156M035G-ND.
CAPACITOR TANT 33UF 35V 20% AXL - TAAD336M035G
Order 'capacitor tant 33uf 35v 20% axl - TAAD336M035G' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAAD336M035G-ND.
CAPACITOR TANT 47UF 35V 20% AXL - TAAD476M035G
Order 'capacitor tant 47uf 35v 20% axl - TAAD476M035G' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAAD476M035G-ND.
CAPACITOR TANT .1UF 35V 20% SMD - TAJA104M035R
Order 'capacitor tant .1uf 35v 20% smd - TAJA104M035R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA104M035R-ND.
CAPACITOR TANT .1UF 35V 20% SMD - TAJA104M035YNJ
Order 'capacitor tant .1uf 35v 20% smd - TAJA104M035YNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA104M035YNJ-ND.
CAPACITOR TANT 1UF 35V 20% SMD - TAJA105M035H
Order 'capacitor tant 1uf 35v 20% smd - TAJA105M035H' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA105M035H-ND.
CAPACITOR TANT 1UF 35V 20% SMD - TAJB105M035ANJ
Order 'capacitor tant 1uf 35v 20% smd - TAJB105M035ANJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJB105M035ANJ-ND.
CAPACITOR TANT 1UF 35V 20% SMD - TAJB105M035H
Order 'capacitor tant 1uf 35v 20% smd - TAJB105M035H' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJB105M035H-ND.
Options for 0.1µF Tantalum Capacitor AVX Corporation Axial 35V TARQ104M035
Send this link via E-Mail
Help With This Screen
