Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAPACITOR TANT 6.8UF 35V 20% RAD - TAP685M035BRS - Capacitors

Digi-Key Part Number TAP685M035BRS-ND
Price Break
2500
Unit Price
.44300
Extended Price
1107.50
Manufacturer Part NumberTAP685M035BRS
DescriptionCAPACITOR TANT 6.8UF 35V 20% RAD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTAP685M035BRS
VendorAVX Corporation
CategoryCapacitors
Capacitance6.8µF
Voltage - Rated 35V
Tolerance±20%
Package / CaseRadial
PackagingTape & Box (TB)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing0.197" (5.00mm)
ESR (Equivalent Series Resistance)2.500 Ohm
Lifetime @ Temp.1000 Hrs @ 85°C
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TAP685M035BRS
TAP685M035BRS

TAP685M035BRS Specification Sheet

Image of CAPACITOR TANT 6.8UF 35V 20% RAD - TAP685M035BRS

CAPACITOR TANT 6.8UF 35V 20% RAD - TAP685M035BRS (TAP685M035BRS-ND) - Capacitors

Related parts Capacitors :
CAPACITOR TANT 6.8UF 35V 20% RAD - TAP685M035BRS
 Order 'capacitor tant 6.8uf 35v 20% rad - TAP685M035BRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP685M035BRS-ND.
CAPACITOR TANT .68UF 35V 20% RAD - TAP684M035CCS
 Order 'capacitor tant .68uf 35v 20% rad - TAP684M035CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP684M035CCS-ND.
CAPACITOR TANT .68UF 35V 20% RAD - TAP684M035CRS
 Order 'capacitor tant .68uf 35v 20% rad - TAP684M035CRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP684M035CRS-ND.
CAPACITOR TANT .68UF 35V 20% RAD - TAP684M035CRW
 Order 'capacitor tant .68uf 35v 20% rad - TAP684M035CRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP684M035CRW-ND.
CAPACITOR TANT .68UF 35V 20% RAD - TAP684M035HSB
 Order 'capacitor tant .68uf 35v 20% rad - TAP684M035HSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP684M035HSB-ND.
CAPACITOR TANT .68UF 35V 20% RAD - TAP684M035SCS
 Order 'capacitor tant .68uf 35v 20% rad - TAP684M035SCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP684M035SCS-ND.
CAPACITOR TANT .68UF 35V 20% RAD - TAP684M035SLZ
 Order 'capacitor tant .68uf 35v 20% rad - TAP684M035SLZ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP684M035SLZ-ND.
CAPACITOR TANT .68UF 35V 20% RAD - TAP684M035SRW
 Order 'capacitor tant .68uf 35v 20% rad - TAP684M035SRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP684M035SRW-ND.
CAPACITOR TANT 6.8UF 35V 20% RAD - TAP685M035BRW
 Order 'capacitor tant 6.8uf 35v 20% rad - TAP685M035BRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP685M035BRW-ND.
CAPACITOR TANT 6.8UF 35V 20% RAD - TAP685M035CCS
 Order 'capacitor tant 6.8uf 35v 20% rad - TAP685M035CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP685M035CCS-ND.
CAPACITOR TANT 6.8UF 35V 20% RAD - TAP685M035CRS
 Order 'capacitor tant 6.8uf 35v 20% rad - TAP685M035CRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP685M035CRS-ND.
CAPACITOR TANT 6.8UF 35V 20% RAD - TAP685M035CRW
 Order 'capacitor tant 6.8uf 35v 20% rad - TAP685M035CRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP685M035CRW-ND.
CAPACITOR TANT 6.8UF 35V 20% RAD - TAP685M035GSB
 Order 'capacitor tant 6.8uf 35v 20% rad - TAP685M035GSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP685M035GSB-ND.
CAPACITOR TANT 6.8UF 35V 20% RAD - TAP685M035HSB
 Order 'capacitor tant 6.8uf 35v 20% rad - TAP685M035HSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP685M035HSB-ND.
CAPACITOR TANT 6.8UF 35V 20% RAD - TAP685M035SCS
 Order 'capacitor tant 6.8uf 35v 20% rad - TAP685M035SCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP685M035SCS-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAPACITOR TANT 6.8UF 35V 20% AXL - TARW685M035 Next: CAPACITOR TANT 6.8UF 35V 20% RAD - TAP685M035BRW