CAPACITOR TANT 6.8UF 16V 20% RAD - TAP685M016HSB - Capacitors
6.8µF Tantalum Capacitor AVX Corporation Radial 16V TAP685M016HSB
| Digi-Key Part Number | TAP685M016HSB-ND |
1000 |
.36050 |
Extended Price
360.50 |
| Manufacturer Part Number | TAP685M016HSB | |||
| Description | CAPACITOR TANT 6.8UF 16V 20% RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TAP685M016HSB |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 6.8µF |
| Voltage - Rated | 16V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.25" (6.35mm) |
| ESR (Equivalent Series Resistance) | 4.000 Ohm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Type | Conformal Coated |
| Package / Case | Radial |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TAP685M016HSB TAP685M016HSB |
TAP685M016HSB Specification Sheet
CAPACITOR TANT 6.8UF 16V 20% RAD - TAP685M016HSB (TAP685M016HSB-ND) - Capacitors
Related parts 6.8µF Tantalum Capacitor AVX Corporation Radial 16V TAP685M016HSBCAPACITOR TANT 6.8UF 16V 20% RAD - TAP685M016HSB
Order 'capacitor tant 6.8uf 16v 20% rad - TAP685M016HSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP685M016HSB-ND.
CAPACITOR TANT 6.8UF 16V 20% RAD - TAP685M016BRS
Order 'capacitor tant 6.8uf 16v 20% rad - TAP685M016BRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP685M016BRS-ND.
CAPACITOR TANT 6.8UF 16V 20% RAD - TAP685M016BRW
Order 'capacitor tant 6.8uf 16v 20% rad - TAP685M016BRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP685M016BRW-ND.
CAPACITOR TANT 6.8UF 16V 20% RAD - TAP685M016CCS-LF
Order 'capacitor tant 6.8uf 16v 20% rad - TAP685M016CCS-LF' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP685M016CCS-LF-ND.
CAPACITOR TANT 6.8UF 16V 20% RAD - TAP685M016CCS
Order 'capacitor tant 6.8uf 16v 20% rad - TAP685M016CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP685M016CCS-ND.
CAPACITOR TANT 6.8UF 16V 20% RAD - TAP685M016CCSY
Order 'capacitor tant 6.8uf 16v 20% rad - TAP685M016CCSY' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP685M016CCSY-ND.
CAPACITOR TANT 6.8UF 16V 20% RAD - TAP685M016CRS
Order 'capacitor tant 6.8uf 16v 20% rad - TAP685M016CRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP685M016CRS-ND.
CAPACITOR TANT 6.8UF 16V 20% RAD - TAP685M016CRW
Order 'capacitor tant 6.8uf 16v 20% rad - TAP685M016CRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP685M016CRW-ND.
CAPACITOR TANT 6.8UF 16V 20% RAD - TAP685M016GCD
Order 'capacitor tant 6.8uf 16v 20% rad - TAP685M016GCD' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP685M016GCD-ND.
CAPACITOR TANT 6.8UF 16V 20% RAD - TAP685M016GSB
Order 'capacitor tant 6.8uf 16v 20% rad - TAP685M016GSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP685M016GSB-ND.
CAPACITOR TANT 6.8UF 16V 20% RAD - TAP685M016SCS
Order 'capacitor tant 6.8uf 16v 20% rad - TAP685M016SCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP685M016SCS-ND.
CAPACITOR TANT 6.8UF 16V 20% RAD - TAP685M016SLZ
Order 'capacitor tant 6.8uf 16v 20% rad - TAP685M016SLZ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP685M016SLZ-ND.
CAPACITOR TANT 6.8UF 16V 20% RAD - TAP685M016SRS
Order 'capacitor tant 6.8uf 16v 20% rad - TAP685M016SRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP685M016SRS-ND.
CAPACITOR TANT 6.8UF 16V 20% RAD - TAP685M016SRW
Order 'capacitor tant 6.8uf 16v 20% rad - TAP685M016SRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP685M016SRW-ND.
CAPACITOR TANT 68UF 16V 20% RAD - TAP686M016BRW
Order 'capacitor tant 68uf 16v 20% rad - TAP686M016BRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP686M016BRW-ND.
Options for 6.8µF Tantalum Capacitor AVX Corporation Radial 16V TAP685M016HSB
Send this link via E-Mail
Help With This Screen
