CAPACITOR TANT 6.8UF 20V 10% RAD - TAP685K020GSB
6.8µF Tantalum Capacitor AVX Corporation Radial 20V TAP685K020GSB
| Digi-Key Part Number | TAP685K020GSB-ND |
1000 |
.42000 |
Extended Price
420.00 |
| Manufacturer Part Number | TAP685K020GSB | |||
| Description | CAPACITOR TANT 6.8UF 20V 10% RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TAP685K020GSB |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 6.8µF |
| Voltage - Rated | 20V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.125" (3.18mm) |
| ESR (Equivalent Series Resistance) | 3.600 Ohm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Type | Conformal Coated |
| Package / Case | Radial |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TAP685K020GSB TAP685K020GSB |
TAP685K020GSB Specification Sheet
CAPACITOR TANT 6.8UF 20V 10% RAD - TAP685K020GSB (TAP685K020GSB-ND)
Related parts 6.8µF Tantalum Capacitor AVX Corporation Radial 20V TAP685K020GSBCAPACITOR TANT 6.8UF 20V 10% RAD - TAP685K020GSB
Order 'capacitor tant 6.8uf 20v 10% rad - TAP685K020GSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP685K020GSB-ND.
CAPACITOR TANT 6.8UF 20V 10% RAD - TAP685K020CCS
Order 'capacitor tant 6.8uf 20v 10% rad - TAP685K020CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP685K020CCS-ND.
CAPACITOR TANT 6.8UF 20V 10% RAD - TAP685K020CRW
Order 'capacitor tant 6.8uf 20v 10% rad - TAP685K020CRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP685K020CRW-ND.
CAPACITOR TANT 68UF 20V 10% RAD - TAP686K020HSB
Order 'capacitor tant 68uf 20v 10% rad - TAP686K020HSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP686K020HSB-ND.
CAPACITOR TANT 1UF 20V 10% RAD - TAP105K020CCS
Order 'capacitor tant 1uf 20v 10% rad - TAP105K020CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP105K020CCS-ND.
CAPACITOR TANT 1UF 20V 10% RAD - TAP105K020CRS
Order 'capacitor tant 1uf 20v 10% rad - TAP105K020CRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP105K020CRS-ND.
CAPACITOR TANT 1UF 20V 10% RAD - TAP105K020CRW
Order 'capacitor tant 1uf 20v 10% rad - TAP105K020CRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP105K020CRW-ND.
CAPACITOR TANT 1UF 20V 10% RAD - TAP105K020GSB
Order 'capacitor tant 1uf 20v 10% rad - TAP105K020GSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP105K020GSB-ND.
CAPACITOR TANT 1UF 20V 10% RAD - TAP105K020HSB
Order 'capacitor tant 1uf 20v 10% rad - TAP105K020HSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP105K020HSB-ND.
CAPACITOR TANT 1UF 20V 10% RAD - TAP105K020SRW
Order 'capacitor tant 1uf 20v 10% rad - TAP105K020SRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP105K020SRW-ND.
CAPACITOR TANT 10UF 20V 10% RAD - TAP106K020CCS
Order 'capacitor tant 10uf 20v 10% rad - TAP106K020CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K020CCS-ND.
CAPACITOR TANT 10UF 20V 10% RAD - TAP106K020CRW
Order 'capacitor tant 10uf 20v 10% rad - TAP106K020CRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K020CRW-ND.
CAPACITOR TANT 10UF 20V 10% RAD - TAP106K020DTW
Order 'capacitor tant 10uf 20v 10% rad - TAP106K020DTW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K020DTW-ND.
CAPACITOR TANT 10UF 20V 10% RAD - TAP106K020FCS
Order 'capacitor tant 10uf 20v 10% rad - TAP106K020FCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K020FCS-ND.
CAPACITOR TANT 10UF 20V 10% RAD - TAP106K020GSB
Order 'capacitor tant 10uf 20v 10% rad - TAP106K020GSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K020GSB-ND.
Options for 6.8µF Tantalum Capacitor AVX Corporation Radial 20V TAP685K020GSB
Send this link via E-Mail
Help With This Screen
