CAPACITOR TANT .68UF 35V 10% RAD - TAP684K035CRS - Capacitors
| Digi-Key Part Number | TAP684K035CRS-ND |
3000 |
.23100 |
Extended Price
693.00 |
| Manufacturer Part Number | TAP684K035CRS | |||
| Description | CAPACITOR TANT .68UF 35V 10% RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TAP684K035CRS |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.68µF |
| Voltage - Rated | 35V |
| Tolerance | ±10% |
| Package / Case | Radial |
| Packaging | Tape & Box (TB) |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.197" (5.00mm) |
| ESR (Equivalent Series Resistance) | 10.00 Ohm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TAP684K035CRS TAP684K035CRS |
TAP684K035CRS Specification Sheet
CAPACITOR TANT .68UF 35V 10% RAD - TAP684K035CRS (TAP684K035CRS-ND) - Capacitors
Related parts Capacitors :CAPACITOR TANT .68UF 35V 10% RAD - TAP684K035CRS
Order 'capacitor tant .68uf 35v 10% rad - TAP684K035CRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP684K035CRS-ND.
CAPACITOR TANT .68UF 35V 10% RAD - TAP684K035BRS
Order 'capacitor tant .68uf 35v 10% rad - TAP684K035BRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP684K035BRS-ND.
CAPACITOR TANT .68UF 35V 10% RAD - TAP684K035CCS
Order 'capacitor tant .68uf 35v 10% rad - TAP684K035CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP684K035CCS-ND.
CAPACITOR TANT .68UF 35V 10% RAD - TAP684K035CRW
Order 'capacitor tant .68uf 35v 10% rad - TAP684K035CRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP684K035CRW-ND.
CAPACITOR TANT .68UF 35V 10% RAD - TAP684K035FCS
Order 'capacitor tant .68uf 35v 10% rad - TAP684K035FCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP684K035FCS-ND.
CAPACITOR TANT .68UF 35V 10% RAD - TAP684K035GSB
Order 'capacitor tant .68uf 35v 10% rad - TAP684K035GSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP684K035GSB-ND.
CAPACITOR TANT .68UF 35V 10% RAD - TAP684K035HSB
Order 'capacitor tant .68uf 35v 10% rad - TAP684K035HSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP684K035HSB-ND.
CAPACITOR TANT .68UF 35V 10% RAD - TAP684K035SRW
Order 'capacitor tant .68uf 35v 10% rad - TAP684K035SRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP684K035SRW-ND.
CAPACITOR TANT 6.8UF 35V 10% RAD - TAP685K035BRS
Order 'capacitor tant 6.8uf 35v 10% rad - TAP685K035BRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP685K035BRS-ND.
CAPACITOR TANT 6.8UF 35V 10% RAD - TAP685K035BRW
Order 'capacitor tant 6.8uf 35v 10% rad - TAP685K035BRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP685K035BRW-ND.
CAPACITOR TANT 6.8UF 35V 10% RAD - TAP685K035FCS
Order 'capacitor tant 6.8uf 35v 10% rad - TAP685K035FCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP685K035FCS-ND.
CAPACITOR TANT 6.8UF 35V 10% RAD - TAP685K035F
Order 'capacitor tant 6.8uf 35v 10% rad - TAP685K035F' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP685K035F-ND.
CAPACITOR TANT 6.8UF 35V 10% RAD - TAP685K035GSB
Order 'capacitor tant 6.8uf 35v 10% rad - TAP685K035GSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP685K035GSB-ND.
CAPACITOR TANT 6.8UF 35V 10% RAD - TAP685K035HCD
Order 'capacitor tant 6.8uf 35v 10% rad - TAP685K035HCD' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP685K035HCD-ND.
CAPACITOR TANT 6.8UF 35V 10% RAD - TAP685K035HSB
Order 'capacitor tant 6.8uf 35v 10% rad - TAP685K035HSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP685K035HSB-ND.
Send this link via E-Mail
Help With This Screen