47µF Tantalum Capacitor AVX Corporation Radial 10V TAP476M010SRW
CAPACITOR TANT 47UF 10V 20% RAD - TAP476M010SRW - Capacitors
| Digi-Key Part Number | TAP476M010SRW-ND |
750 |
.87500 |
Extended Price
656.25 |
| Manufacturer Part Number | TAP476M010SRW | |||
| Description | CAPACITOR TANT 47UF 10V 20% RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TAP476M010SRW |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 47µF |
| Voltage - Rated | 10V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.098" (2.50mm) |
| ESR (Equivalent Series Resistance) | 1.700 Ohm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Type | Conformal Coated |
| Package / Case | Radial |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TAP476M010SRW TAP476M010SRW |
TAP476M010SRW Specification Sheet
CAPACITOR TANT 47UF 10V 20% RAD - TAP476M010SRW (TAP476M010SRW-ND) - Capacitors
Related parts 47µF Tantalum Capacitor AVX Corporation Radial 10V TAP476M010SRW47µF Tantalum Capacitor AVX Corporation Radial 10V TAP476M010SRW
Order 'capacitor tant 47uf 10v 20% rad - TAP476M010SRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP476M010SRW-ND.
4.7µF Tantalum Capacitor AVX Corporation Radial 10V TAP475M010BRS
Order 'capacitor tant 4.7uf 10v 20% rad - TAP475M010BRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475M010BRS-ND.
4.7µF Tantalum Capacitor AVX Corporation Radial 10V TAP475M010CCS
Order 'capacitor tant 4.7uf 10v 20% rad - TAP475M010CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475M010CCS-ND.
4.7µF Tantalum Capacitor AVX Corporation Radial 10V TAP475M010CRS
Order 'capacitor tant 4.7uf 10v 20% rad - TAP475M010CRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475M010CRS-ND.
4.7µF Tantalum Capacitor AVX Corporation Radial 10V TAP475M010CRW
Order 'capacitor tant 4.7uf 10v 20% rad - TAP475M010CRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475M010CRW-ND.
4.7µF Tantalum Capacitor AVX Corporation Radial 10V TAP475M010DCS
Order 'capacitor tant 4.7uf 10v 20% rad - TAP475M010DCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475M010DCS-ND.
4.7µF Tantalum Capacitor AVX Corporation Radial 10V TAP475M010GSB
Order 'capacitor tant 4.7uf 10v 20% rad - TAP475M010GSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475M010GSB-ND.
4.7µF Tantalum Capacitor AVX Corporation Radial 10V TAP475M010HCD
Order 'capacitor tant 4.7uf 10v 20% rad - TAP475M010HCD' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475M010HCD-ND.
4.7µF Tantalum Capacitor AVX Corporation Radial 10V TAP475M010HSB
Order 'capacitor tant 4.7uf 10v 20% rad - TAP475M010HSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475M010HSB-ND.
4.7µF Tantalum Capacitor AVX Corporation Radial 10V TAP475M010SCS
Order 'capacitor tant 4.7uf 10v 20% rad - TAP475M010SCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475M010SCS-ND.
4.7µF Tantalum Capacitor AVX Corporation Radial 10V TAP475M010SLZ
Order 'capacitor tant 4.7uf 10v 20% rad - TAP475M010SLZ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475M010SLZ-ND.
4.7µF Tantalum Capacitor AVX Corporation Radial 10V TAP475M010SRS
Order 'capacitor tant 4.7uf 10v 20% rad - TAP475M010SRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475M010SRS-ND.
4.7µF Tantalum Capacitor AVX Corporation Radial 10V TAP475M010SRW
Order 'capacitor tant 4.7uf 10v 20% rad - TAP475M010SRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475M010SRW-ND.
47µF Tantalum Capacitor AVX Corporation Radial 10V TAP476M010BRS
Order 'capacitor tant 47uf 10v 20% rad - TAP476M010BRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP476M010BRS-ND.
47µF Tantalum Capacitor AVX Corporation Radial 10V TAP476M010BRW
Order 'capacitor tant 47uf 10v 20% rad - TAP476M010BRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP476M010BRW-ND.
Options for 47µF Tantalum Capacitor AVX Corporation Radial 10V TAP476M010SRW
Send this link via E-Mail
Help With This Screen
