CAPACITOR TANT 47UF 10V 10% RAD - TAP476K010GSB
| Digi-Key Part Number | TAP476K010GSB-ND |
1000 |
.92750 |
Extended Price
927.50 |
| Manufacturer Part Number | TAP476K010GSB | |||
| Description | CAPACITOR TANT 47UF 10V 10% RAD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TAP476K010GSB |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 47µF |
| Voltage - Rated | 10V |
| Tolerance | ±10% |
| Series | TAP |
| Package / Case | Radial |
| Packaging | Bulk |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.125" (3.18mm) |
| ESR (Equivalent Series Resistance) | 1.700 Ohm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TAP476K010GSB TAP476K010GSB |
TAP476K010GSB Specification Sheet
CAPACITOR TANT 47UF 10V 10% RAD - TAP476K010GSB (TAP476K010GSB-ND)
Related parts:CAPACITOR TANT 47UF 10V 10% RAD - TAP476K010GSB
Order 'capacitor tant 47uf 10v 10% rad - TAP476K010GSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP476K010GSB-ND.
CAPACITOR TANT 4.7UF 10V 10% RAD - TAP475K010BRS
Order 'capacitor tant 4.7uf 10v 10% rad - TAP475K010BRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475K010BRS-ND.
CAPACITOR TANT 4.7UF 10V 10% RAD - TAP475K010BRW
Order 'capacitor tant 4.7uf 10v 10% rad - TAP475K010BRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475K010BRW-ND.
CAPACITOR TANT 4.7UF 10V 10% RAD - TAP475K010CCS
Order 'capacitor tant 4.7uf 10v 10% rad - TAP475K010CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475K010CCS-ND.
CAPACITOR TANT 4.7UF 10V 10% RAD - TAP475K010CRS
Order 'capacitor tant 4.7uf 10v 10% rad - TAP475K010CRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475K010CRS-ND.
CAPACITOR TANT 4.7UF 10V 10% RAD - TAP475K010CRW
Order 'capacitor tant 4.7uf 10v 10% rad - TAP475K010CRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475K010CRW-ND.
CAPACITOR TANT 4.7UF 10V 10% RAD - TAP475K010DTS
Order 'capacitor tant 4.7uf 10v 10% rad - TAP475K010DTS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475K010DTS-ND.
CAPACITOR TANT 4.7UF 10V 10% RAD - TAP475K010GSB
Order 'capacitor tant 4.7uf 10v 10% rad - TAP475K010GSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475K010GSB-ND.
CAPACITOR TANT 4.7UF 10V 10% RAD - TAP475K010HSB
Order 'capacitor tant 4.7uf 10v 10% rad - TAP475K010HSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475K010HSB-ND.
CAPACITOR TANT 4.7UF 10V 10% RAD - TAP475K010SRS
Order 'capacitor tant 4.7uf 10v 10% rad - TAP475K010SRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475K010SRS-ND.
CAPACITOR TANT 4.7UF 10V 10% RAD - TAP475K010SRW
Order 'capacitor tant 4.7uf 10v 10% rad - TAP475K010SRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475K010SRW-ND.
CAPACITOR TANT 47UF 10V 10% RAD - TAP476K010BRW
Order 'capacitor tant 47uf 10v 10% rad - TAP476K010BRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP476K010BRW-ND.
CAPACITOR TANT 47UF 10V 10% RAD - TAP476K010CCS
Order 'capacitor tant 47uf 10v 10% rad - TAP476K010CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP476K010CCS-ND.
CAPACITOR TANT 47UF 10V 10% RAD - TAP476K010CRS
Order 'capacitor tant 47uf 10v 10% rad - TAP476K010CRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP476K010CRS-ND.
CAPACITOR TANT 47UF 10V 10% RAD - TAP476K010CRW
Order 'capacitor tant 47uf 10v 10% rad - TAP476K010CRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP476K010CRW-ND.
Send this link via E-Mail
Help With This Screen