Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP TANT 47UF 6.3V 10% RAD - TAP476K006SRS

Digi-Key Part Number TAP476K006SRS-ND
Price Break
2500
Unit Price
.45500
Extended Price
1137.50
Manufacturer Part NumberTAP476K006SRS
DescriptionCAP TANT 47UF 6.3V 10% RAD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTAP476K006SRS
VendorAVX Corporation
CategoryCapacitors
Capacitance47µF
Voltage - Rated6.3V
Tolerance±10%
SeriesTAP
Package / CaseRadial
PackagingTape & Box (TB)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing0.098" (2.50mm)
ESR (Equivalent Series Resistance)2.000 Ohm
Lifetime @ Temp.1000 Hrs @ 85°C
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TAP476K006SRS
TAP476K006SRS

TAP476K006SRS Specification Sheet

Image of CAP TANT 47UF 6.3V 10% RAD - TAP476K006SRS

CAP TANT 47UF 6.3V 10% RAD - TAP476K006SRS (TAP476K006SRS-ND)

Related parts:
CAP CER .47UF 100V X7R 10% RAD - MR061C474KAA
 Order 'cap cer .47uf 100v x7r 10% rad - MR061C474KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR061C474KAA-ND.
CAP TANT 47UF 6.3V 10% RAD - TAP476K006SRS
 Order 'cap tant 47uf 6.3v 10% rad - TAP476K006SRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP476K006SRS-ND.
CAP TANT 4.7UF 6.3V 10% RAD - TAP475K006CRW
 Order 'cap tant 4.7uf 6.3v 10% rad - TAP475K006CRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475K006CRW-ND.
CAP TANT 4.7UF 6.3V 10% RAD - TAP475K006SRW
 Order 'cap tant 4.7uf 6.3v 10% rad - TAP475K006SRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475K006SRW-ND.
CAP TANT 47UF 6.3V 10% RAD - TAP476K006BRW
 Order 'cap tant 47uf 6.3v 10% rad - TAP476K006BRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP476K006BRW-ND.
CAP TANT 47UF 6.3V 10% RAD - TAP476K006DTW
 Order 'cap tant 47uf 6.3v 10% rad - TAP476K006DTW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP476K006DTW-ND.
CAP TANT 47UF 6.3V 10% RAD - TAP476K006GSB
 Order 'cap tant 47uf 6.3v 10% rad - TAP476K006GSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP476K006GSB-ND.
CAP TANT 47UF 6.3V 10% RAD - TAP476K006HSB
 Order 'cap tant 47uf 6.3v 10% rad - TAP476K006HSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP476K006HSB-ND.
CAP TANT 47UF 6.3V 10% RAD - TAP476K006SRW
 Order 'cap tant 47uf 6.3v 10% rad - TAP476K006SRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP476K006SRW-ND.
CAP TANT 47UF 3V 10% 0805 SMD - TPCR476K003R1500
 Order 'cap tant 47uf 3v 10% 0805 smd - TPCR476K003R1500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4964-2-ND.
CAP TANT 4.7UF 25V 10% RAD - TAP475K025SRW
 Order 'cap tant 4.7uf 25v 10% rad - TAP475K025SRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475K025SRW-ND.
CAP TANT 47UF 3V 10% 0805 SMD - TPCR476K003R1500
 Order 'cap tant 47uf 3v 10% 0805 smd - TPCR476K003R1500' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4964-1-ND.
CAP TANT 47UF 3V 10% 0805 SMD - TPCR476K003R1500
 Order 'cap tant 47uf 3v 10% 0805 smd - TPCR476K003R1500' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4964-6-ND.
CAP TANT 4.7UF 10V 10% 0805 SMD - TACR475K010XTA
 Order 'cap tant 4.7uf 10v 10% 0805 smd - TACR475K010XTA' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4190-1-ND.
CAP TANT 4.7UF 10V 10% 0805 SMD - TACR475K010XTA
 Order 'cap tant 4.7uf 10v 10% 0805 smd - TACR475K010XTA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4190-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP TANT 47UF 6.3V 10% RAD - TAP476K006HSB Next: CAP TANT 47UF 6.3V 10% RAD - TAP476K006SRW