47µF Tantalum Capacitor AVX Corporation Radial 6.3V TAP476K006HSB
CAP TANT 47UF 6.3V 10% RAD - TAP476K006HSB - Capacitors
| Digi-Key Part Number | TAP476K006HSB-ND |
1000 |
.49000 |
Extended Price
490.00 |
| Manufacturer Part Number | TAP476K006HSB | |||
| Description | CAP TANT 47UF 6.3V 10% RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TAP476K006HSB |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 47µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.25" (6.35mm) |
| ESR (Equivalent Series Resistance) | 2.000 Ohm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Type | Conformal Coated |
| Package / Case | Radial |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TAP476K006HSB TAP476K006HSB |
TAP476K006HSB Specification Sheet
CAP TANT 47UF 6.3V 10% RAD - TAP476K006HSB (TAP476K006HSB-ND) - Capacitors
Related parts 47µF Tantalum Capacitor AVX Corporation Radial 6.3V TAP476K006HSB47µF Tantalum Capacitor AVX Corporation Radial 6.3V TAP476K006HSB
Order 'cap tant 47uf 6.3v 10% rad - TAP476K006HSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP476K006HSB-ND.
4.7µF Tantalum Capacitor AVX Corporation Radial 6.3V TAP475K006CRW
Order 'cap tant 4.7uf 6.3v 10% rad - TAP475K006CRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475K006CRW-ND.
4.7µF Tantalum Capacitor AVX Corporation Radial 6.3V TAP475K006SRW
Order 'cap tant 4.7uf 6.3v 10% rad - TAP475K006SRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475K006SRW-ND.
47µF Tantalum Capacitor AVX Corporation Radial 6.3V TAP476K006BRW
Order 'cap tant 47uf 6.3v 10% rad - TAP476K006BRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP476K006BRW-ND.
47µF Tantalum Capacitor AVX Corporation Radial 6.3V TAP476K006DTW
Order 'cap tant 47uf 6.3v 10% rad - TAP476K006DTW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP476K006DTW-ND.
47µF Tantalum Capacitor AVX Corporation Radial 6.3V TAP476K006GSB
Order 'cap tant 47uf 6.3v 10% rad - TAP476K006GSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP476K006GSB-ND.
47µF Tantalum Capacitor AVX Corporation Radial 6.3V TAP476K006SRS
Order 'cap tant 47uf 6.3v 10% rad - TAP476K006SRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP476K006SRS-ND.
47µF Tantalum Capacitor AVX Corporation Radial 6.3V TAP476K006SRW
Order 'cap tant 47uf 6.3v 10% rad - TAP476K006SRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP476K006SRW-ND.
4.7µF Tantalum Capacitor AVX Corporation 1608-10 (EIA) 0603 6.3V TACL475K006R
Order 'cap tant 4.7uf 6.3v 10% 0603 - TACL475K006R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TACL475K006R-ND.
4.7µF Tantalum Capacitor AVX Corporation 1608-10 (EIA) 0603 6.3V TACL475K006X
Order 'cap tant 4.7uf 6.3v 10% 0603 - TACL475K006X' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TACL475K006X-ND.
10µF Tantalum Capacitor AVX Corporation Radial 6.3V TAP106K006CRS
Order 'cap tant 10uf 6.3v 10% rad - TAP106K006CRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K006CRS-ND.
10µF Tantalum Capacitor AVX Corporation Radial 6.3V TAP106K006CRW
Order 'cap tant 10uf 6.3v 10% rad - TAP106K006CRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K006CRW-ND.
10µF Tantalum Capacitor AVX Corporation Radial 6.3V TAP106K006SRW
Order 'cap tant 10uf 6.3v 10% rad - TAP106K006SRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K006SRW-ND.
4.7µF Tantalum Capacitor AVX Corporation Radial 6.3V TAP475K006SCS
Order 'cap tantalum 4.7uf 6.3v 10% rad - TAP475K006SCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1902-ND.
47µF Tantalum Capacitor AVX Corporation Radial 6.3V TAP476K006SCS
Order 'cap tantalum 47uf 6.3v 10% rad - TAP476K006SCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1909-ND.
Options for 47µF Tantalum Capacitor AVX Corporation Radial 6.3V TAP476K006HSB
Send this link via E-Mail
Help With This Screen
