CAPACITOR TANT 4.7UF 50V 10% RAD - TAP475K050GSB - Capacitors
| Digi-Key Part Number | TAP475K050GSB-ND |
1000 |
.67375 |
Extended Price
673.75 |
| Manufacturer Part Number | TAP475K050GSB | |||
| Description | CAPACITOR TANT 4.7UF 50V 10% RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TAP475K050GSB |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 4.7µF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | Radial |
| Packaging | Bulk |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.125" (3.18mm) |
| ESR (Equivalent Series Resistance) | 2.500 Ohm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TAP475K050GSB TAP475K050GSB |
TAP475K050GSB Specification Sheet
CAPACITOR TANT 4.7UF 50V 10% RAD - TAP475K050GSB (TAP475K050GSB-ND) - Capacitors
Related parts Capacitors :CAPACITOR TANT 4.7UF 50V 10% RAD - TAP475K050GSB
Order 'capacitor tant 4.7uf 50v 10% rad - TAP475K050GSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475K050GSB-ND.
CAPACITOR TANT .47UF 50V 10% RAD - TAP474K050BRS
Order 'capacitor tant .47uf 50v 10% rad - TAP474K050BRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP474K050BRS-ND.
CAPACITOR TANT .47UF 50V 10% RAD - TAP474K050BRW
Order 'capacitor tant .47uf 50v 10% rad - TAP474K050BRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP474K050BRW-ND.
CAPACITOR TANT .47UF 50V 10% RAD - TAP474K050CCS
Order 'capacitor tant .47uf 50v 10% rad - TAP474K050CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP474K050CCS-ND.
CAPACITOR TANT .47UF 50V 10% RAD - TAP474K050CRW
Order 'capacitor tant .47uf 50v 10% rad - TAP474K050CRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP474K050CRW-ND.
CAPACITOR TANT .47UF 50V 10% RAD - TAP474K050GSB
Order 'capacitor tant .47uf 50v 10% rad - TAP474K050GSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP474K050GSB-ND.
CAPACITOR TANT .47UF 50V 10% RAD - TAP474K050HSB
Order 'capacitor tant .47uf 50v 10% rad - TAP474K050HSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP474K050HSB-ND.
CAPACITOR TANT 4.7UF 50V 10% RAD - TAP475K050BRW
Order 'capacitor tant 4.7uf 50v 10% rad - TAP475K050BRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475K050BRW-ND.
CAPACITOR TANT 4.7UF 50V 10% RAD - TAP475K050CCS
Order 'capacitor tant 4.7uf 50v 10% rad - TAP475K050CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475K050CCS-ND.
CAPACITOR TANT 4.7UF 50V 10% RAD - TAP475K050CRS
Order 'capacitor tant 4.7uf 50v 10% rad - TAP475K050CRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475K050CRS-ND.
CAPACITOR TANT 4.7UF 50V 10% RAD - TAP475K050CRW
Order 'capacitor tant 4.7uf 50v 10% rad - TAP475K050CRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475K050CRW-ND.
CAPACITOR TANT 4.7UF 50V 10% RAD - TAP475K050HSB
Order 'capacitor tant 4.7uf 50v 10% rad - TAP475K050HSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475K050HSB-ND.
CAPACITOR TANT 4.7UF 50V 10% RAD - TAP475K050SRW
Order 'capacitor tant 4.7uf 50v 10% rad - TAP475K050SRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475K050SRW-ND.
CAPACITOR TANT 4.7UF 50V 10% AXL - TAAB475K050G
Order 'capacitor tant 4.7uf 50v 10% axl - TAAB475K050G' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAAB475K050G-ND.
CAPACITOR TANT .47UF 50V 10% SMD - TAJA474K050R
Order 'capacitor tant .47uf 50v 10% smd - TAJA474K050R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJA474K050R-ND.
Send this link via E-Mail
Help With This Screen