Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAPACITOR TANT 4.7UF 35V 10% RAD - TAP475K035DTS

Digi-Key Part Number TAP475K035DTS-ND
Price Break
2500
Unit Price
.38500
Extended Price
962.50
Manufacturer Part NumberTAP475K035DTS
DescriptionCAPACITOR TANT 4.7UF 35V 10% RAD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTAP475K035DTS
VendorAVX Corporation
CategoryCapacitors
Capacitance4.7µF
Voltage - Rated 35V
Tolerance±10%
Package / CaseRadial
PackagingTape & Box (TB)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing0.098" (2.50mm)
ESR (Equivalent Series Resistance)3.000 Ohm
Lifetime @ Temp.1000 Hrs @ 85°C
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TAP475K035DTS
TAP475K035DTS

TAP475K035DTS Specification Sheet

Image of CAPACITOR TANT 4.7UF 35V 10% RAD - TAP475K035DTS

CAPACITOR TANT 4.7UF 35V 10% RAD - TAP475K035DTS (TAP475K035DTS-ND)

Related parts :
CAPACITOR TANT 4.7UF 35V 10% RAD - TAP475K035DTS
 Order 'capacitor tant 4.7uf 35v 10% rad - TAP475K035DTS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475K035DTS-ND.
CAPACITOR TANT .47UF 35V 10% RAD - TAP474K035BRS
 Order 'capacitor tant .47uf 35v 10% rad - TAP474K035BRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP474K035BRS-ND.
CAPACITOR TANT .47UF 35V 10% RAD - TAP474K035BRW
 Order 'capacitor tant .47uf 35v 10% rad - TAP474K035BRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP474K035BRW-ND.
CAPACITOR TANT .47UF 35V 10% RAD - TAP474K035DTW
 Order 'capacitor tant .47uf 35v 10% rad - TAP474K035DTW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP474K035DTW-ND.
CAPACITOR TANT .47UF 35V 10% RAD - TAP474K035FCS
 Order 'capacitor tant .47uf 35v 10% rad - TAP474K035FCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP474K035FCS-ND.
CAPACITOR TANT .47UF 35V 10% RAD - TAP474K035GSB
 Order 'capacitor tant .47uf 35v 10% rad - TAP474K035GSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP474K035GSB-ND.
CAPACITOR TANT .47UF 35V 10% RAD - TAP474K035HSB
 Order 'capacitor tant .47uf 35v 10% rad - TAP474K035HSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP474K035HSB-ND.
CAPACITOR TANT .47UF 35V 10% RAD - TAP474K035SRN
 Order 'capacitor tant .47uf 35v 10% rad - TAP474K035SRN' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP474K035SRN-ND.
CAPACITOR TANT .47UF 35V 10% RAD - TAP474K035SRS
 Order 'capacitor tant .47uf 35v 10% rad - TAP474K035SRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP474K035SRS-ND.
CAPACITOR TANT .47UF 35V 10% RAD - TAP474K035SRW
 Order 'capacitor tant .47uf 35v 10% rad - TAP474K035SRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP474K035SRW-ND.
CAPACITOR TANT 4.7UF 35V 10% RAD - TAP475K035BRW
 Order 'capacitor tant 4.7uf 35v 10% rad - TAP475K035BRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475K035BRW-ND.
CAPACITOR TANT 4.7UF 35V 10% RAD - TAP475K035FCS
 Order 'capacitor tant 4.7uf 35v 10% rad - TAP475K035FCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475K035FCS-ND.
CAPACITOR TANT 4.7UF 35V 10% RAD - TAP475K035GSB
 Order 'capacitor tant 4.7uf 35v 10% rad - TAP475K035GSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475K035GSB-ND.
CAPACITOR TANT 4.7UF 35V 10% RAD - TAP475K035HSB
 Order 'capacitor tant 4.7uf 35v 10% rad - TAP475K035HSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475K035HSB-ND.
CAPACITOR TANT 4.7UF 35V 10% RAD - TAP475K035SRN
 Order 'capacitor tant 4.7uf 35v 10% rad - TAP475K035SRN' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475K035SRN-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAPACITOR TANT 4.7UF 35V 10% RAD - TAP475K035BRW Next: CAPACITOR TANT 4.7UF 35V 10% RAD - TAP475K035FCS