CAP TANT 4.7UF 6.3V 10% RAD - TAP475K006SRW
| Digi-Key Part Number | TAP475K006SRW-ND |
4500 |
.23100 |
Extended Price
1039.50 |
| Manufacturer Part Number | TAP475K006SRW | |||
| Description | CAP TANT 4.7UF 6.3V 10% RAD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TAP475K006SRW |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 4.7µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±10% |
| Series | TAP |
| Package / Case | Radial |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.098" (2.50mm) |
| ESR (Equivalent Series Resistance) | 10.00 Ohm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TAP475K006SRW TAP475K006SRW |
TAP475K006SRW Specification Sheet
CAP TANT 4.7UF 6.3V 10% RAD - TAP475K006SRW (TAP475K006SRW-ND)
Related parts :CAP TANT 4.7UF 6.3V 10% RAD - TAP475K006SRW
Order 'cap tant 4.7uf 6.3v 10% rad - TAP475K006SRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP475K006SRW-ND.
BOX ALUMINUM 4 X 6 X 10 (HWD) - UNC 4-6-10
Order 'box aluminum 4 x 6 x 10 (hwd) - UNC 4-6-10' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L160-ND.
CAP TANT 10UF 6.3V 10% RAD - TAP106K006CRS
Order 'cap tant 10uf 6.3v 10% rad - TAP106K006CRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K006CRS-ND.
CAP TANT 10UF 6.3V 10% RAD - TAP106K006CRW
Order 'cap tant 10uf 6.3v 10% rad - TAP106K006CRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K006CRW-ND.
CAP TANT 10UF 6.3V 10% RAD - TAP106K006SRW
Order 'cap tant 10uf 6.3v 10% rad - TAP106K006SRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K006SRW-ND.
CAP TANT 100UF 6.3V 10% RAD - TAP107K006CCS
Order 'cap tant 100uf 6.3v 10% rad - TAP107K006CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP107K006CCS-ND.
CAP TANT 100UF 6.3V 10% RAD - TAP107K006CRS
Order 'cap tant 100uf 6.3v 10% rad - TAP107K006CRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP107K006CRS-ND.
CAP TANT 100UF 6.3V 10% RAD - TAP107K006CRW
Order 'cap tant 100uf 6.3v 10% rad - TAP107K006CRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP107K006CRW-ND.
CAP TANT 100UF 6.3V 10% RAD - TAP107K006GSB
Order 'cap tant 100uf 6.3v 10% rad - TAP107K006GSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP107K006GSB-ND.
CAP TANT 100UF 6.3V 10% RAD - TAP107K006HSB
Order 'cap tant 100uf 6.3v 10% rad - TAP107K006HSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP107K006HSB-ND.
CAP TANT 100UF 6.3V 10% RAD - TAP107K006SRS
Order 'cap tant 100uf 6.3v 10% rad - TAP107K006SRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP107K006SRS-ND.
CAP TANT 100UF 6.3V 10% RAD - TAP107K006SRW
Order 'cap tant 100uf 6.3v 10% rad - TAP107K006SRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP107K006SRW-ND.
CAP TANT 15UF 6.3V 10% RAD - TAP156K006BRW
Order 'cap tant 15uf 6.3v 10% rad - TAP156K006BRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP156K006BRW-ND.
CAP TANT 15UF 6.3V 10% RAD - TAP156K006CCS
Order 'cap tant 15uf 6.3v 10% rad - TAP156K006CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP156K006CCS-ND.
CAP TANT 150UF 6.3V 10% RAD - TAP157K006HSB
Order 'cap tant 150uf 6.3v 10% rad - TAP157K006HSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP157K006HSB-ND.
Send this link via E-Mail
Help With This Screen