CONN RECEPT 60POS .8MM DUAL SMD - 61082-063422LF - Connectors, Interconnects
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect FCI Receptacle, Outer Shroud Contacts 61082-063422LF
| Digi-Key Part Number | 609-1624-2-ND |
300 |
1.91717 |
Extended Price
575.15 |
| Manufacturer Part Number | 61082-063422LF | |||
| Description | CONN RECEPT 60POS .8MM DUAL SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 61082-063422LF |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Outer Shroud Contacts |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.031" (0.80mm) |
| Features | - |
| Packaging | Tape & Reel (TR) |
| Contact Finish Thickness | 8µin (0.20µm) |
| Height Above Board | 0.449" (11.40mm) |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
61082 063422LF 61082063422LF 609 1624 2 ND 60916242ND 609-1624-2 |
61082-063422LF Specification Sheet
CONN RECEPT 60POS .8MM DUAL SMD - 61082-063422LF (609-1624-2-ND) - Connectors, Interconnects
Related parts Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect FCI Receptacle, Outer Shroud Contacts 61082-063422LFCONN RECEPT 60POS .8MM DUAL SMD - 61082-063422LF
Order 'conn recept 60pos .8mm dual smd - 61082-063422LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1624-1-ND.
CONN RECEPT 60POS .8MM DUAL SMD - 61082-063422LF
Order 'conn recept 60pos .8mm dual smd - 61082-063422LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1624-2-ND.
CONN RECEPT 60POS .8MM DUAL SMD - 61082-061402LF
Order 'conn recept 60pos .8mm dual smd - 61082-061402LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1619-1-ND.
CONN RECEPT 60POS .8MM DUAL SMD - 61082-061402LF
Order 'conn recept 60pos .8mm dual smd - 61082-061402LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1619-2-ND.
CONN RECEPT 60POS .8MM DUAL SMD - 61082-061422LF
Order 'conn recept 60pos .8mm dual smd - 61082-061422LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1620-1-ND.
CONN RECEPT 60POS .8MM DUAL SMD - 61082-061422LF
Order 'conn recept 60pos .8mm dual smd - 61082-061422LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1620-2-ND.
CONN RECEPT 60POS .8MM DUAL SMD - 61082-062402LF
Order 'conn recept 60pos .8mm dual smd - 61082-062402LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1621-1-ND.
CONN RECEPT 60POS .8MM DUAL SMD - 61082-062402LF
Order 'conn recept 60pos .8mm dual smd - 61082-062402LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1621-2-ND.
CONN RECEPT 60POS .8MM DUAL SMD - 61082-062422LF
Order 'conn recept 60pos .8mm dual smd - 61082-062422LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1622-1-ND.
CONN RECEPT 60POS .8MM DUAL SMD - 61082-062422LF
Order 'conn recept 60pos .8mm dual smd - 61082-062422LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1622-2-ND.
CONN RECEPT 60POS .8MM DUAL SMD - 61082-063402LF
Order 'conn recept 60pos .8mm dual smd - 61082-063402LF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-1623-1-ND.
CONN RECEPT 60POS .8MM DUAL SMD - 61082-063402LF
Order 'conn recept 60pos .8mm dual smd - 61082-063402LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1623-2-ND.
CONN RECEPT 60POS .8MM DUAL SMD - 61082-061400LF
Order 'conn recept 60pos .8mm dual smd - 61082-061400LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 61082-061400LF-ND.
CONN RECEPT 60POS .8MM DUAL SMD - 61082-061602LF
Order 'conn recept 60pos .8mm dual smd - 61082-061602LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 61082-061602LF-ND.
CONN RECEPT 60POS .8MM DUAL SMD - 61082-062400LF
Order 'conn recept 60pos .8mm dual smd - 61082-062400LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 61082-062400LF-ND.
Options for Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect FCI Receptacle, Outer Shroud Contacts 61082-063422LF
Send this link via E-Mail
Help With This Screen
