CAPACITOR TANT 330UF 10V 10% RAD - TAP337K010HSB - Capacitors
| Digi-Key Part Number | TAP337K010HSB-ND |
100 |
4.09500 |
Extended Price
409.50 |
| Manufacturer Part Number | TAP337K010HSB | |||
| Description | CAPACITOR TANT 330UF 10V 10% RAD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TAP337K010HSB |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 330µF |
| Voltage - Rated | 10V |
| Tolerance | ±10% |
| Series | TAP |
| Package / Case | Radial |
| Packaging | Bulk |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.25" (6.35mm) |
| ESR (Equivalent Series Resistance) | 500.0 mOhm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TAP337K010HSB TAP337K010HSB |
TAP337K010HSB Specification Sheet
CAPACITOR TANT 330UF 10V 10% RAD - TAP337K010HSB (TAP337K010HSB-ND) - Capacitors
Related parts Capacitors :CAPACITOR TANT 330UF 10V 10% RAD - TAP337K010HSB
Order 'capacitor tant 330uf 10v 10% rad - TAP337K010HSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP337K010HSB-ND.
CAPACITOR TANT 330UF 10V 10% RAD - TAP337K010CRW
Order 'capacitor tant 330uf 10v 10% rad - TAP337K010CRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP337K010CRW-ND.
CAPACITOR TANT 330UF 10V 10% SMD - TAJE337K010H
Order 'capacitor tant 330uf 10v 10% smd - TAJE337K010H' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJE337K010H-ND.
CAPACITOR TANT 330UF 10V 10% SMD - TAJV337K010R
Order 'capacitor tant 330uf 10v 10% smd - TAJV337K010R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAJV337K010R-ND.
CAPACITOR TANT 10UF 10V 10% RAD - TAP106K010CCS
Order 'capacitor tant 10uf 10v 10% rad - TAP106K010CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K010CCS-ND.
CAPACITOR TANT 10UF 10V 10% RAD - TAP106K010CRS
Order 'capacitor tant 10uf 10v 10% rad - TAP106K010CRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K010CRS-ND.
CAPACITOR TANT 10UF 10V 10% RAD - TAP106K010CRW
Order 'capacitor tant 10uf 10v 10% rad - TAP106K010CRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K010CRW-ND.
CAPACITOR TANT 10UF 10V 10% RAD - TAP106K010DTW
Order 'capacitor tant 10uf 10v 10% rad - TAP106K010DTW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K010DTW-ND.
CAPACITOR TANT 10UF 10V 10% RAD - TAP106K010GSB
Order 'capacitor tant 10uf 10v 10% rad - TAP106K010GSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K010GSB-ND.
CAPACITOR TANT 10UF 10V 10% RAD - TAP106K010HSB
Order 'capacitor tant 10uf 10v 10% rad - TAP106K010HSB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K010HSB-ND.
CAPACITOR TANT 10UF 10V 10% RAD - TAP106K010SRS
Order 'capacitor tant 10uf 10v 10% rad - TAP106K010SRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K010SRS-ND.
CAPACITOR TANT 10UF 10V 10% RAD - TAP106K010SRW
Order 'capacitor tant 10uf 10v 10% rad - TAP106K010SRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP106K010SRW-ND.
CAPACITOR TANT 100UF 10V 10% RAD - TAP107K010CCS
Order 'capacitor tant 100uf 10v 10% rad - TAP107K010CCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP107K010CCS-ND.
CAPACITOR TANT 100UF 10V 10% RAD - TAP107K010CRS
Order 'capacitor tant 100uf 10v 10% rad - TAP107K010CRS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP107K010CRS-ND.
CAPACITOR TANT 100UF 10V 10% RAD - TAP107K010CRW
Order 'capacitor tant 100uf 10v 10% rad - TAP107K010CRW' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TAP107K010CRW-ND.
Send this link via E-Mail
Help With This Screen